Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Male Contacts D3899926FJ8AN
CONN PLUG STRAIGHT 8POS W/PIN - D3899926FJ8AN - Connectors, Interconnects
| Digi-Key Part Number | D3899926FJ8AN-ND |
1 |
122.82000 |
Extended Price
122.82 |
| Manufacturer Part Number | D3899926FJ8AN | |||
| Description | CONN PLUG STRAIGHT 8POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926FJ8AN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | J8 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 8 Triax |
| Number of Positions | 8 |
| Shell Material, Finish | Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926FJ8AN D3899926FJ8AN |
D3899926FJ8AN Specification Sheet
CONN PLUG STRAIGHT 8POS W/PIN - D3899926FJ8AN (D3899926FJ8AN-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Male Contacts D3899926FJ8ANNickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Male Contacts D3899926FJ8AN
Order 'conn plug straight 8pos w/pin - D3899926FJ8AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ8AN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106E128P50
Order 'conn plug straight 8pos w/pin - 85106E128P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E128P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106EC168P50
Order 'conn plug straight 8pos w/pin - 85106EC168P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC168P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106JC128P50
Order 'conn plug straight 8pos w/pin - 85106JC128P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC128P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106JC168P50
Order 'conn plug straight 8pos w/pin - 85106JC168P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC168P50-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FC8PN
Order 'conn plug straight 8pos w/pin - D3899926FC8PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FC8PN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FJ8PN
Order 'conn plug straight 8pos w/pin - D3899926FJ8PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ8PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JC8HN
Order 'conn plug straight 8pos w/pin - D3899926JC8HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JC8HN-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926KC8PA
Order 'conn plug straight 8pos w/pin - D3899926KC8PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KC8PA-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926KC8PN
Order 'conn plug straight 8pos w/pin - D3899926KC8PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KC8PN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MC8PA
Order 'conn plug straight 8pos w/pin - D3899926MC8PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MC8PA-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MC8PN
Order 'conn plug straight 8pos w/pin - D3899926MC8PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MC8PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WC8PA
Order 'conn plug straight 8pos w/pin - D3899926WC8PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC8PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WC8PB
Order 'conn plug straight 8pos w/pin - D3899926WC8PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC8PB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WC8PN
Order 'conn plug straight 8pos w/pin - D3899926WC8PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WC8PN-ND.
Options for Nickel Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Souriau Connection Technology Plug for Male Contacts D3899926FJ8AN
Send this link via E-Mail
Help With This Screen
