Keywords:





CONN PLUG STRAIGHT 61POS W/SCKT - D3899926FJ61SN

Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FJ61SN

Digi-Key Part Number D3899926FJ61SN-ND
Price Break
1
Unit Price
112.71000
Extended Price
112.71
Manufacturer Part NumberD3899926FJ61SN
DescriptionCONN PLUG STRAIGHT 61POS W/SCKT
Quantity Available Non-Stock
All prices are in USD

Purchase Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FJ61SN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FJ61SN
Technical/Catalog InformationD3899926FJ61SN
VendorSouriau Connection Technology
CategoryConnectors, Interconnects
Connector TypePlug, Female Sockets
Shell Size - InsertJ61
Mounting TypeFree Hanging (In-Line)
Fastening TypeThreaded
FeaturesShielded
PackagingBulk
Number of Positions 61
TerminationCrimp
Shell Material, FinishNickel
OrientationN (Normal)
Shell Size, MilitaryJ
Ingress Protection-
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names D3899926FJ61SN
D3899926FJ61SN

D3899926FJ61SN Specification Sheet

Image of CONN PLUG STRAIGHT 61POS W/SCKT - D3899926FJ61SN

CONN PLUG STRAIGHT 61POS W/SCKT - D3899926FJ61SN (D3899926FJ61SN-ND)

Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FJ61SN
CONN PLUG STRAIGHT 61POS W/SCKT - D3899926FJ61SN
 Order 'conn plug straight 61pos w/sckt - D3899926FJ61SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ61SN-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - 85106E2461S50
 Order 'conn plug straight 61pos w/sckt - 85106E2461S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E2461S50-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - 85106EC2461S50
 Order 'conn plug straight 61pos w/sckt - 85106EC2461S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2461S50-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - 85106P2461S50
 Order 'conn plug straight 61pos w/sckt - 85106P2461S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106P2461S50-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - D3899926FJ61SA
 Order 'conn plug straight 61pos w/sckt - D3899926FJ61SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ61SA-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - D3899926FJ61SB
 Order 'conn plug straight 61pos w/sckt - D3899926FJ61SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ61SB-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - D3899926JJ61JA
 Order 'conn plug straight 61pos w/sckt - D3899926JJ61JA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ61JA-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - D3899926MJ61SN
 Order 'conn plug straight 61pos w/sckt - D3899926MJ61SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MJ61SN-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - D3899926SJ61SB
 Order 'conn plug straight 61pos w/sckt - D3899926SJ61SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926SJ61SB-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - D3899926WJ61SN
 Order 'conn plug straight 61pos w/sckt - D3899926WJ61SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ61SN-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - MS3116E2461S
 Order 'conn plug straight 61pos w/sckt - MS3116E2461S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116E2461S-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - MS3116F2461S
 Order 'conn plug straight 61pos w/sckt - MS3116F2461S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F2461S-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - MS3116P2461S
 Order 'conn plug straight 61pos w/sckt - MS3116P2461S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116P2461S-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - 85106E106S50
 Order 'conn plug straight 6pos w/sckt - 85106E106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106S50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106E1210S50
 Order 'conn plug straight 10pos w/sckt - 85106E1210S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210S50-ND.

Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FJ61SN
Send this link via E-Mail
Help With This Screen

CONN PLUG STRAIGHT 61POS W/SCKT - D3899926FJ61SN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN PLUG STRAIGHT 61POS W/SCKT - D3899926FJ61SB Next: CONN PLUG STRAIGHT 61POS W/SCKT - D3899926JJ61JA
CONN PLUG STRAIGHT 61POS W/SCKT - D3899926FJ61SN