CONN PLUG STRAIGHT 61POS W/SCKT - D3899926FJ61SB - Connectors, Interconnects
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FJ61SB
| Digi-Key Part Number | D3899926FJ61SB-ND |
1 |
104.56000 |
Extended Price
104.56 |
| Manufacturer Part Number | D3899926FJ61SB | |||
| Description | CONN PLUG STRAIGHT 61POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926FJ61SB |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | J61 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 61 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | B |
| Shell Size, Military | J |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926FJ61SB D3899926FJ61SB |
D3899926FJ61SB Specification Sheet
CONN PLUG STRAIGHT 61POS W/SCKT - D3899926FJ61SB (D3899926FJ61SB-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FJ61SBCONN PLUG STRAIGHT 61POS W/SCKT - D3899926FJ61SB
Order 'conn plug straight 61pos w/sckt - D3899926FJ61SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ61SB-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - 85106E2461S50
Order 'conn plug straight 61pos w/sckt - 85106E2461S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E2461S50-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - 85106EC2461S50
Order 'conn plug straight 61pos w/sckt - 85106EC2461S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2461S50-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - 85106P2461S50
Order 'conn plug straight 61pos w/sckt - 85106P2461S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106P2461S50-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - D3899926FJ61SA
Order 'conn plug straight 61pos w/sckt - D3899926FJ61SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ61SA-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - D3899926FJ61SN
Order 'conn plug straight 61pos w/sckt - D3899926FJ61SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ61SN-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - D3899926JJ61JA
Order 'conn plug straight 61pos w/sckt - D3899926JJ61JA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ61JA-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - D3899926MJ61SN
Order 'conn plug straight 61pos w/sckt - D3899926MJ61SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MJ61SN-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - D3899926SJ61SB
Order 'conn plug straight 61pos w/sckt - D3899926SJ61SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926SJ61SB-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - D3899926WJ61SN
Order 'conn plug straight 61pos w/sckt - D3899926WJ61SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ61SN-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - MS3116E2461S
Order 'conn plug straight 61pos w/sckt - MS3116E2461S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116E2461S-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - MS3116F2461S
Order 'conn plug straight 61pos w/sckt - MS3116F2461S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F2461S-ND.
CONN PLUG STRAIGHT 61POS W/SCKT - MS3116P2461S
Order 'conn plug straight 61pos w/sckt - MS3116P2461S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116P2461S-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - 85106E106S50
Order 'conn plug straight 6pos w/sckt - 85106E106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106S50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106E1210S50
Order 'conn plug straight 10pos w/sckt - 85106E1210S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210S50-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FJ61SB
Send this link via E-Mail
Help With This Screen
