CONN PLUG STRAIGHT 61POS W/PIN - D3899926FJ61PB - Connectors, Interconnects
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FJ61PB
| Digi-Key Part Number | D3899926FJ61PB-ND |
10 |
92.80800 |
Extended Price
928.08 |
| Manufacturer Part Number | D3899926FJ61PB | |||
| Description | CONN PLUG STRAIGHT 61POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926FJ61PB |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | J61 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 61 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | B |
| Shell Size, Military | J |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926FJ61PB D3899926FJ61PB |
D3899926FJ61PB Specification Sheet
CONN PLUG STRAIGHT 61POS W/PIN - D3899926FJ61PB (D3899926FJ61PB-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FJ61PBCONN PLUG STRAIGHT 61POS W/PIN - D3899926FJ61PB
Order 'conn plug straight 61pos w/pin - D3899926FJ61PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ61PB-ND.
CONN PLUG STRAIGHT 61POS W/PIN - 85106EC2461P50
Order 'conn plug straight 61pos w/pin - 85106EC2461P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2461P50-ND.
CONN PLUG STRAIGHT 61POS W/PIN - 85106EC2461PW50
Order 'conn plug straight 61pos w/pin - 85106EC2461PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2461PW50-ND.
CONN PLUG STRAIGHT 61POS W/PIN - 85106JC2461P50
Order 'conn plug straight 61pos w/pin - 85106JC2461P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC2461P50-ND.
CONN PLUG STRAIGHT 61POS W/PIN - D3899926FJ61PA
Order 'conn plug straight 61pos w/pin - D3899926FJ61PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ61PA-ND.
CONN PLUG STRAIGHT 61POS W/PIN - D3899926FJ61PC
Order 'conn plug straight 61pos w/pin - D3899926FJ61PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ61PC-ND.
CONN PLUG STRAIGHT 61POS W/PIN - D3899926FJ61PD
Order 'conn plug straight 61pos w/pin - D3899926FJ61PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ61PD-ND.
CONN PLUG STRAIGHT 61POS W/PIN - D3899926FJ61PN
Order 'conn plug straight 61pos w/pin - D3899926FJ61PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ61PN-ND.
CONN PLUG STRAIGHT 61POS W/PIN - D3899926JJ61PA
Order 'conn plug straight 61pos w/pin - D3899926JJ61PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ61PA-ND.
CONN PLUG STRAIGHT 61POS W/PIN - D3899926JJ61PN
Order 'conn plug straight 61pos w/pin - D3899926JJ61PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ61PN-ND.
CONN PLUG STRAIGHT 61POS W/PIN - D3899926MJ61PN
Order 'conn plug straight 61pos w/pin - D3899926MJ61PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MJ61PN-ND.
CONN PLUG STRAIGHT 61POS W/PIN - D3899926WJ61PA
Order 'conn plug straight 61pos w/pin - D3899926WJ61PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ61PA-ND.
CONN PLUG STRAIGHT 61POS W/PIN - D3899926WJ61PB
Order 'conn plug straight 61pos w/pin - D3899926WJ61PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ61PB-ND.
CONN PLUG STRAIGHT 61POS W/PIN - D3899926WJ61PN
Order 'conn plug straight 61pos w/pin - D3899926WJ61PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ61PN-ND.
CONN PLUG STRAIGHT 61POS W/PIN - MS3116F2461P
Order 'conn plug straight 61pos w/pin - MS3116F2461P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F2461P-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FJ61PB
Send this link via E-Mail
Help With This Screen
