CONN PLUG STRAIGHT 56POS W/SCKT - D3899926FJ4SA - Connectors, Interconnects
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FJ4SA
| Digi-Key Part Number | D3899926FJ4SA-ND |
1 |
107.12000 |
Extended Price
107.12 |
| Manufacturer Part Number | D3899926FJ4SA | |||
| Description | CONN PLUG STRAIGHT 56POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926FJ4SA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | J4 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 56 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | A |
| Shell Size, Military | J |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926FJ4SA D3899926FJ4SA |
D3899926FJ4SA Specification Sheet
CONN PLUG STRAIGHT 56POS W/SCKT - D3899926FJ4SA (D3899926FJ4SA-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FJ4SACONN PLUG STRAIGHT 56POS W/SCKT - D3899926FJ4SA
Order 'conn plug straight 56pos w/sckt - D3899926FJ4SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ4SA-ND.
CONN PLUG STRAIGHT 56POS W/SCKT - D3899926FJ4SN
Order 'conn plug straight 56pos w/sckt - D3899926FJ4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ4SN-ND.
CONN PLUG STRAIGHT 56POS W/SCKT - D3899926JJ4JN
Order 'conn plug straight 56pos w/sckt - D3899926JJ4JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ4JN-ND.
CONN PLUG STRAIGHT 56POS W/SCKT - D3899926JJ4SA
Order 'conn plug straight 56pos w/sckt - D3899926JJ4SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ4SA-ND.
CONN PLUG STRAIGHT 56POS W/SCKT - D3899926JJ4SN
Order 'conn plug straight 56pos w/sckt - D3899926JJ4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ4SN-ND.
CONN PLUG STRAIGHT 56POS W/SCKT - D3899926KJ4SB
Order 'conn plug straight 56pos w/sckt - D3899926KJ4SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KJ4SB-ND.
CONN PLUG STRAIGHT 56POS W/SCKT - D3899926MJ4SA
Order 'conn plug straight 56pos w/sckt - D3899926MJ4SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MJ4SA-ND.
CONN PLUG STRAIGHT 56POS W/SCKT - D3899926MJ4SN
Order 'conn plug straight 56pos w/sckt - D3899926MJ4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MJ4SN-ND.
CONN PLUG STRAIGHT 56POS W/SCKT - D3899926WJ4SN
Order 'conn plug straight 56pos w/sckt - D3899926WJ4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ4SN-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - 85106E106S50
Order 'conn plug straight 6pos w/sckt - 85106E106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106S50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106E1210S50
Order 'conn plug straight 10pos w/sckt - 85106E1210S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210S50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106E1210SW50
Order 'conn plug straight 10pos w/sckt - 85106E1210SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210SW50-ND.
CONN PLUG STRAIGHT 3POS W/SCKT - 85106E123S50
Order 'conn plug straight 3pos w/sckt - 85106E123S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E123S50-ND.
CONN PLUG STRAIGHT 8POS W/SCKT - 85106E128S50
Order 'conn plug straight 8pos w/sckt - 85106E128S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E128S50-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - 85106E1418S50
Order 'conn plug straight 18pos w/sckt - 85106E1418S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1418S50-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FJ4SA
Send this link via E-Mail
Help With This Screen
