CONN PLUG STRAIGHT 128POS W/SCKT - D3899926FJ35SN - Connectors, Interconnects
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FJ35SN
| Digi-Key Part Number | D3899926FJ35SN-ND |
1 |
146.15000 |
Extended Price
146.15 |
| Manufacturer Part Number | D3899926FJ35SN | |||
| Description | CONN PLUG STRAIGHT 128POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926FJ35SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | J35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 128 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926FJ35SN D3899926FJ35SN |
D3899926FJ35SN Specification Sheet
CONN PLUG STRAIGHT 128POS W/SCKT - D3899926FJ35SN (D3899926FJ35SN-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FJ35SNCONN PLUG STRAIGHT 128POS W/SCKT - D3899926FJ35SN
Order 'conn plug straight 128pos w/sckt - D3899926FJ35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ35SN-ND.
CONN PLUG STRAIGHT 128POS W/SCKT - D3899926FJ35BA
Order 'conn plug straight 128pos w/sckt - D3899926FJ35BA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ35BA-ND.
CONN PLUG STRAIGHT 128POS W/SCKT - D3899926FJ35SA
Order 'conn plug straight 128pos w/sckt - D3899926FJ35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ35SA-ND.
CONN PLUG STRAIGHT 128POS W/SCKT - D3899926FJ35SC
Order 'conn plug straight 128pos w/sckt - D3899926FJ35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ35SC-ND.
CONN PLUG STRAIGHT 128POS W/SCKT - D3899926JJ35JN
Order 'conn plug straight 128pos w/sckt - D3899926JJ35JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ35JN-ND.
CONN PLUG STRAIGHT 128POS W/SCKT - D3899926JJ35SA
Order 'conn plug straight 128pos w/sckt - D3899926JJ35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ35SA-ND.
CONN PLUG STRAIGHT 128POS W/SCKT - D3899926JJ35SB
Order 'conn plug straight 128pos w/sckt - D3899926JJ35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ35SB-ND.
CONN PLUG STRAIGHT 128POS W/SCKT - D3899926JJ35SD
Order 'conn plug straight 128pos w/sckt - D3899926JJ35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ35SD-ND.
CONN PLUG STRAIGHT 128POS W/SCKT - D3899926JJ35SN
Order 'conn plug straight 128pos w/sckt - D3899926JJ35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ35SN-ND.
CONN PLUG STRAIGHT 128POS W/SCKT - D3899926KJ35SA
Order 'conn plug straight 128pos w/sckt - D3899926KJ35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KJ35SA-ND.
CONN PLUG STRAIGHT 128POS W/SCKT - D3899926MJ35SN
Order 'conn plug straight 128pos w/sckt - D3899926MJ35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MJ35SN-ND.
CONN PLUG STRAIGHT 128POS W/SCKT - D3899926WJ35SA
Order 'conn plug straight 128pos w/sckt - D3899926WJ35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ35SA-ND.
CONN PLUG STRAIGHT 128POS W/SCKT - D3899926WJ35SB
Order 'conn plug straight 128pos w/sckt - D3899926WJ35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ35SB-ND.
CONN PLUG STRAIGHT 128POS W/SCKT - D3899926WJ35SC
Order 'conn plug straight 128pos w/sckt - D3899926WJ35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ35SC-ND.
CONN PLUG STRAIGHT 128POS W/SCKT - D3899926WJ35SD
Order 'conn plug straight 128pos w/sckt - D3899926WJ35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ35SD-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FJ35SN
Send this link via E-Mail
Help With This Screen
