Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FJ35PN
CONN PLUG STRAIGHT 128POS W/PIN - D3899926FJ35PN - Connectors, Interconnects
| Digi-Key Part Number | D3899926FJ35PN-ND |
1 |
86.18000 |
Extended Price
86.18 |
| Manufacturer Part Number | D3899926FJ35PN | |||
| Description | CONN PLUG STRAIGHT 128POS W/PIN | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926FJ35PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | J35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 128 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926FJ35PN D3899926FJ35PN |
D3899926FJ35PN Specification Sheet
CONN PLUG STRAIGHT 128POS W/PIN - D3899926FJ35PN (D3899926FJ35PN-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FJ35PNNickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FJ35PN
Order 'conn plug straight 128pos w/pin - D3899926FJ35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ35PN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FJ35PA
Order 'conn plug straight 128pos w/pin - D3899926FJ35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ35PA-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FJ35PB
Order 'conn plug straight 128pos w/pin - D3899926FJ35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ35PB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JJ35HB
Order 'conn plug straight 128pos w/pin - D3899926JJ35HB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ35HB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JJ35HD
Order 'conn plug straight 128pos w/pin - D3899926JJ35HD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ35HD-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JJ35PA
Order 'conn plug straight 128pos w/pin - D3899926JJ35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ35PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JJ35PB
Order 'conn plug straight 128pos w/pin - D3899926JJ35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ35PB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JJ35PC
Order 'conn plug straight 128pos w/pin - D3899926JJ35PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ35PC-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JJ35PN
Order 'conn plug straight 128pos w/pin - D3899926JJ35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ35PN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MJ35PB
Order 'conn plug straight 128pos w/pin - D3899926MJ35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MJ35PB-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MJ35PN
Order 'conn plug straight 128pos w/pin - D3899926MJ35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MJ35PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WJ35PA
Order 'conn plug straight 128pos w/pin - D3899926WJ35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ35PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WJ35PB
Order 'conn plug straight 128pos w/pin - D3899926WJ35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ35PB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WJ35PD
Order 'conn plug straight 128pos w/pin - D3899926WJ35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ35PD-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WJ35PN
Order 'conn plug straight 128pos w/pin - D3899926WJ35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ35PN-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FJ35PN
Send this link via E-Mail
Help With This Screen
