Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FJ24PN
CONN PLUG STRAIGHT 24POS W/PIN - D3899926FJ24PN
| Digi-Key Part Number | D3899926FJ24PN-ND |
1 |
122.91000 |
Extended Price
122.91 |
| Manufacturer Part Number | D3899926FJ24PN | |||
| Description | CONN PLUG STRAIGHT 24POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926FJ24PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | J24 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 24 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926FJ24PN D3899926FJ24PN |
D3899926FJ24PN Specification Sheet
CONN PLUG STRAIGHT 24POS W/PIN - D3899926FJ24PN (D3899926FJ24PN-ND)
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FJ24PNNickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FJ24PN
Order 'conn plug straight 24pos w/pin - D3899926FJ24PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FJ24PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106EC2024P50
Order 'conn plug straight 24pos w/pin - 85106EC2024P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2024P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JJ24HN
Order 'conn plug straight 24pos w/pin - D3899926JJ24HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ24HN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JJ24PN
Order 'conn plug straight 24pos w/pin - D3899926JJ24PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JJ24PN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MJ24PN
Order 'conn plug straight 24pos w/pin - D3899926MJ24PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MJ24PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WJ24PA
Order 'conn plug straight 24pos w/pin - D3899926WJ24PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ24PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WJ24PB
Order 'conn plug straight 24pos w/pin - D3899926WJ24PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ24PB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WJ24PN
Order 'conn plug straight 24pos w/pin - D3899926WJ24PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WJ24PN-ND.
Olive Drab Cadmium Plated Circular Connector Souriau Connection Technology Plug, Male Pins Cable Clamp MS3116F2024P
Order 'conn plug straight 24pos w/pin - MS3116F2024P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F2024P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106E106P50
Order 'conn plug straight 6pos w/pin - 85106E106P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106E106PW50
Order 'conn plug straight 6pos w/pin - 85106E106PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106PW50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106E1098P50
Order 'conn plug straight 6pos w/pin - 85106E1098P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1098P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106E1210P50
Order 'conn plug straight 10pos w/pin - 85106E1210P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106E123PY50
Order 'conn plug straight 3pos w/pin - 85106E123PY50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E123PY50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106E128P50
Order 'conn plug straight 8pos w/pin - 85106E128P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E128P50-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FJ24PN
Send this link via E-Mail
Help With This Screen
