CONN PLUG STRAIGHT 100POS W/SCKT - D3899926FH35SA - Connectors, Interconnects
| Digi-Key Part Number | D3899926FH35SA-ND |
1 |
125.93000 |
Extended Price
125.93 |
| Manufacturer Part Number | D3899926FH35SA | |||
| Description | CONN PLUG STRAIGHT 100POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926FH35SA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | H35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 100 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | A |
| Shell Size, Military | H |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926FH35SA D3899926FH35SA |
D3899926FH35SA Specification Sheet
CONN PLUG STRAIGHT 100POS W/SCKT - D3899926FH35SA (D3899926FH35SA-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG STRAIGHT 100POS W/SCKT - D3899926FH35SA
Order 'conn plug straight 100pos w/sckt - D3899926FH35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FH35SA-ND.
CONN PLUG STRAIGHT 100POS W/SCKT - D3899926FH35SB
Order 'conn plug straight 100pos w/sckt - D3899926FH35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FH35SB-ND.
CONN PLUG STRAIGHT 100POS W/SCKT - D3899926FH35SD
Order 'conn plug straight 100pos w/sckt - D3899926FH35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FH35SD-ND.
CONN PLUG STRAIGHT 100POS W/SCKT - D3899926FH35SN
Order 'conn plug straight 100pos w/sckt - D3899926FH35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FH35SN-ND.
CONN PLUG STRAIGHT 100POS W/SCKT - D3899926GH35BN
Order 'conn plug straight 100pos w/sckt - D3899926GH35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926GH35BN-ND.
CONN PLUG STRAIGHT 100POS W/SCKT - D3899926JH35SA
Order 'conn plug straight 100pos w/sckt - D3899926JH35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JH35SA-ND.
CONN PLUG STRAIGHT 100POS W/SCKT - D3899926JH35SB
Order 'conn plug straight 100pos w/sckt - D3899926JH35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JH35SB-ND.
CONN PLUG STRAIGHT 100POS W/SCKT - D3899926JH35SN
Order 'conn plug straight 100pos w/sckt - D3899926JH35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JH35SN-ND.
CONN PLUG STRAIGHT 100POS W/SCKT - D3899926MH35SA
Order 'conn plug straight 100pos w/sckt - D3899926MH35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MH35SA-ND.
CONN PLUG STRAIGHT 100POS W/SCKT - D3899926MH35SB
Order 'conn plug straight 100pos w/sckt - D3899926MH35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MH35SB-ND.
CONN PLUG STRAIGHT 100POS W/SCKT - D3899926WH35SB
Order 'conn plug straight 100pos w/sckt - D3899926WH35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WH35SB-ND.
CONN PLUG STRAIGHT 100POS W/SCKT - D3899926WH35SN
Order 'conn plug straight 100pos w/sckt - D3899926WH35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WH35SN-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - 85106E106S50
Order 'conn plug straight 6pos w/sckt - 85106E106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106S50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106E1210S50
Order 'conn plug straight 10pos w/sckt - 85106E1210S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210S50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106E1210SW50
Order 'conn plug straight 10pos w/sckt - 85106E1210SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210SW50-ND.
Send this link via E-Mail
Help With This Screen
