CONN PLUG STRAIGHT 21POS W/SCKT - D3899926FH21BA
| Digi-Key Part Number | D3899926FH21BA-ND |
1 |
73.11000 |
Extended Price
73.11 |
| Manufacturer Part Number | D3899926FH21BA | |||
| Description | CONN PLUG STRAIGHT 21POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926FH21BA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | H21 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 21 |
| Shell Material, Finish | Nickel |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926FH21BA D3899926FH21BA |
D3899926FH21BA Specification Sheet
CONN PLUG STRAIGHT 21POS W/SCKT - D3899926FH21BA (D3899926FH21BA-ND)
Related parts :CONN PLUG STRAIGHT 21POS W/SCKT - D3899926FH21BA
Order 'conn plug straight 21pos w/sckt - D3899926FH21BA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FH21BA-ND.
CONN PLUG STRAIGHT 21POS W/SCKT - 85106E2221S50
Order 'conn plug straight 21pos w/sckt - 85106E2221S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E2221S50-ND.
CONN PLUG STRAIGHT 21POS W/SCKT - 85106EC2221S50
Order 'conn plug straight 21pos w/sckt - 85106EC2221S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2221S50-ND.
CONN PLUG STRAIGHT 21POS W/SCKT - 85106EC2221SW50
Order 'conn plug straight 21pos w/sckt - 85106EC2221SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2221SW50-ND.
CONN PLUG STRAIGHT 21POS W/SCKT - 85106JC2221S50
Order 'conn plug straight 21pos w/sckt - 85106JC2221S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC2221S50-ND.
CONN PLUG STRAIGHT 21POS W/SCKT - 85106JC2221SW50
Order 'conn plug straight 21pos w/sckt - 85106JC2221SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC2221SW50-ND.
CONN PLUG STRAIGHT 21POS W/SCKT - 85106JC2221SX50
Order 'conn plug straight 21pos w/sckt - 85106JC2221SX50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC2221SX50-ND.
CONN PLUG STRAIGHT 21POS W/SCKT - D3899926FH21SN
Order 'conn plug straight 21pos w/sckt - D3899926FH21SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FH21SN-ND.
CONN PLUG STRAIGHT 21POS W/SCKT - D3899926JH21SN
Order 'conn plug straight 21pos w/sckt - D3899926JH21SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JH21SN-ND.
CONN PLUG STRAIGHT 21POS W/SCKT - D3899926WH21SA
Order 'conn plug straight 21pos w/sckt - D3899926WH21SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WH21SA-ND.
CONN PLUG STRAIGHT 21POS W/SCKT - D3899926WH21SN
Order 'conn plug straight 21pos w/sckt - D3899926WH21SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WH21SN-ND.
CONN PLUG STRAIGHT 21POS W/SCKT - MS3116E2221S
Order 'conn plug straight 21pos w/sckt - MS3116E2221S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116E2221S-ND.
CONN PLUG STRAIGHT 21POS W/SCKT - MS3116F2221S
Order 'conn plug straight 21pos w/sckt - MS3116F2221S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F2221S-ND.
CONN PLUG STRAIGHT 21POS W/SCKT - MS3116F2221SW
Order 'conn plug straight 21pos w/sckt - MS3116F2221SW' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F2221SW-ND.
CONN PLUG STRAIGHT 21POS W/SCKT - MS3116J2221S
Order 'conn plug straight 21pos w/sckt - MS3116J2221S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116J2221S-ND.
Send this link via E-Mail
Help With This Screen
