Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FG41SN
CONN PLUG STRAIGHT 41POS W/SCKT - D3899926FG41SN - Connectors, Interconnects
| Digi-Key Part Number | D3899926FG41SN-ND |
1 |
100.09000 |
Extended Price
100.09 |
| Manufacturer Part Number | D3899926FG41SN | |||
| Description | CONN PLUG STRAIGHT 41POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926FG41SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | G41 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 41 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926FG41SN D3899926FG41SN |
D3899926FG41SN Specification Sheet
CONN PLUG STRAIGHT 41POS W/SCKT - D3899926FG41SN (D3899926FG41SN-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FG41SNNickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FG41SN
Order 'conn plug straight 41pos w/sckt - D3899926FG41SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FG41SN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106EC2041S50
Order 'conn plug straight 41pos w/sckt - 85106EC2041S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2041S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106JC2041S50
Order 'conn plug straight 41pos w/sckt - 85106JC2041S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC2041S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926JG41SN
Order 'conn plug straight 41pos w/sckt - D3899926JG41SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JG41SN-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926KG41SN
Order 'conn plug straight 41pos w/sckt - D3899926KG41SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KG41SN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926MG41SN
Order 'conn plug straight 41pos w/sckt - D3899926MG41SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MG41SN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926WG41SA
Order 'conn plug straight 41pos w/sckt - D3899926WG41SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WG41SA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926WG41SN
Order 'conn plug straight 41pos w/sckt - D3899926WG41SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WG41SN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets MS3116F2041S
Order 'conn plug straight 41pos w/sckt - MS3116F2041S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F2041S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets MS3116J2041S
Order 'conn plug straight 41pos w/sckt - MS3116J2041S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116J2041S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E106S50
Order 'conn plug straight 6pos w/sckt - 85106E106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E1210S50
Order 'conn plug straight 10pos w/sckt - 85106E1210S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E1210SW50
Order 'conn plug straight 10pos w/sckt - 85106E1210SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210SW50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E123S50
Order 'conn plug straight 3pos w/sckt - 85106E123S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E123S50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets 85106E128S50
Order 'conn plug straight 8pos w/sckt - 85106E128S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E128S50-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FG41SN
Send this link via E-Mail
Help With This Screen
