Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FG41PN
CONN PLUG STRAIGHT 41POS W/PIN - D3899926FG41PN - Connectors, Interconnects
| Digi-Key Part Number | D3899926FG41PN-ND |
1 |
92.95000 |
Extended Price
92.95 |
| Manufacturer Part Number | D3899926FG41PN | |||
| Description | CONN PLUG STRAIGHT 41POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926FG41PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | G41 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 41 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926FG41PN D3899926FG41PN |
D3899926FG41PN Specification Sheet
CONN PLUG STRAIGHT 41POS W/PIN - D3899926FG41PN (D3899926FG41PN-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FG41PNNickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FG41PN
Order 'conn plug straight 41pos w/pin - D3899926FG41PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FG41PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106EC2041P50
Order 'conn plug straight 41pos w/pin - 85106EC2041P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2041P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106JC2041P50
Order 'conn plug straight 41pos w/pin - 85106JC2041P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC2041P50-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FG41PA
Order 'conn plug straight 41pos w/pin - D3899926FG41PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FG41PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JG41HN
Order 'conn plug straight 41pos w/pin - D3899926JG41HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JG41HN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JG41PN
Order 'conn plug straight 41pos w/pin - D3899926JG41PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JG41PN-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926KG41PA
Order 'conn plug straight 41pos w/pin - D3899926KG41PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KG41PA-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926KG41PC
Order 'conn plug straight 41pos w/pin - D3899926KG41PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KG41PC-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926KG41PN
Order 'conn plug straight 41pos w/pin - D3899926KG41PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KG41PN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MG41PB
Order 'conn plug straight 41pos w/pin - D3899926MG41PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MG41PB-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MG41PC
Order 'conn plug straight 41pos w/pin - D3899926MG41PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MG41PC-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MG41PN
Order 'conn plug straight 41pos w/pin - D3899926MG41PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MG41PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WG41PA
Order 'conn plug straight 41pos w/pin - D3899926WG41PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WG41PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WG41PB
Order 'conn plug straight 41pos w/pin - D3899926WG41PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WG41PB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WG41PN
Order 'conn plug straight 41pos w/pin - D3899926WG41PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WG41PN-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FG41PN
Send this link via E-Mail
Help With This Screen
