Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FG35PN
CONN PLUG STRAIGHT 79POS W/PIN - D3899926FG35PN - Connectors, Interconnects
| Digi-Key Part Number | D3899926FG35PN-ND |
1 |
96.43000 |
Extended Price
96.43 |
| Manufacturer Part Number | D3899926FG35PN | |||
| Description | CONN PLUG STRAIGHT 79POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926FG35PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | G35 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 79 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926FG35PN D3899926FG35PN |
D3899926FG35PN Specification Sheet
CONN PLUG STRAIGHT 79POS W/PIN - D3899926FG35PN (D3899926FG35PN-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FG35PNNickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FG35PN
Order 'conn plug straight 79pos w/pin - D3899926FG35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FG35PN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FG35PA
Order 'conn plug straight 79pos w/pin - D3899926FG35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FG35PA-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FG35PB
Order 'conn plug straight 79pos w/pin - D3899926FG35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FG35PB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JG35PA
Order 'conn plug straight 79pos w/pin - D3899926JG35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JG35PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JG35PN
Order 'conn plug straight 79pos w/pin - D3899926JG35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JG35PN-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926KG35PN
Order 'conn plug straight 79pos w/pin - D3899926KG35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KG35PN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MG35PN
Order 'conn plug straight 79pos w/pin - D3899926MG35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MG35PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WG35PA
Order 'conn plug straight 79pos w/pin - D3899926WG35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WG35PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WG35PB
Order 'conn plug straight 79pos w/pin - D3899926WG35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WG35PB-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WG35PN
Order 'conn plug straight 79pos w/pins - D3899926WG35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1454-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106E106P50
Order 'conn plug straight 6pos w/pin - 85106E106P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106E106PW50
Order 'conn plug straight 6pos w/pin - 85106E106PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106PW50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106E1098P50
Order 'conn plug straight 6pos w/pin - 85106E1098P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1098P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106E1210P50
Order 'conn plug straight 10pos w/pin - 85106E1210P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106E123PY50
Order 'conn plug straight 3pos w/pin - 85106E123PY50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E123PY50-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FG35PN
Send this link via E-Mail
Help With This Screen
