CONN PLUG STRAIGHT 16POS W/SCKT - D3899926FG16SN - Connectors, Interconnects
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FG16SN
| Digi-Key Part Number | D3899926FG16SN-ND |
1 |
70.30000 |
Extended Price
70.30 |
| Manufacturer Part Number | D3899926FG16SN | |||
| Description | CONN PLUG STRAIGHT 16POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926FG16SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | G16 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 16 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926FG16SN D3899926FG16SN |
D3899926FG16SN Specification Sheet
CONN PLUG STRAIGHT 16POS W/SCKT - D3899926FG16SN (D3899926FG16SN-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FG16SNCONN PLUG STRAIGHT 16POS W/SCKT - D3899926FG16SN
Order 'conn plug straight 16pos w/sckt - D3899926FG16SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FG16SN-ND.
CONN PLUG STRAIGHT 16POS W/SCKT - 85106EC2016S50
Order 'conn plug straight 16pos w/sckt - 85106EC2016S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC2016S50-ND.
CONN PLUG STRAIGHT 16POS W/SCKT - 85106JC2016S50
Order 'conn plug straight 16pos w/sckt - 85106JC2016S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC2016S50-ND.
CONN PLUG STRAIGHT 16POS W/SCKT - D3899926KG16SN
Order 'conn plug straight 16pos w/sckt - D3899926KG16SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926KG16SN-ND.
CONN PLUG STRAIGHT 16POS W/SCKT - D3899926WG16SN
Order 'conn plug straight 16pos w/sckt - D3899926WG16SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WG16SN-ND.
CONN PLUG STRAIGHT 16POS W/SCKT - MS3116F2016S
Order 'conn plug straight 16pos w/sckt - MS3116F2016S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116F2016S-ND.
CONN PLUG STRAIGHT 16POS W/SCKT - MS3116J2016S
Order 'conn plug straight 16pos w/sckt - MS3116J2016S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3116J2016S-ND.
CONN PLUG STRAIGHT 6POS W/SCKT - 85106E106S50
Order 'conn plug straight 6pos w/sckt - 85106E106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E106S50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106E1210S50
Order 'conn plug straight 10pos w/sckt - 85106E1210S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210S50-ND.
CONN PLUG STRAIGHT 10POS W/SCKT - 85106E1210SW50
Order 'conn plug straight 10pos w/sckt - 85106E1210SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1210SW50-ND.
CONN PLUG STRAIGHT 3POS W/SCKT - 85106E123S50
Order 'conn plug straight 3pos w/sckt - 85106E123S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E123S50-ND.
CONN PLUG STRAIGHT 8POS W/SCKT - 85106E128S50
Order 'conn plug straight 8pos w/sckt - 85106E128S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E128S50-ND.
CONN PLUG STRAIGHT 18POS W/SCKT - 85106E1418S50
Order 'conn plug straight 18pos w/sckt - 85106E1418S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1418S50-ND.
CONN PLUG STRAIGHT 19POS W/SCKT - 85106E1419S50
Order 'conn plug straight 19pos w/sckt - 85106E1419S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1419S50-ND.
CONN PLUG STRAIGHT 5POS W/SCKT - 85106E145S50
Order 'conn plug straight 5pos w/sckt - 85106E145S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E145S50-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Female Sockets D3899926FG16SN
Send this link via E-Mail
Help With This Screen
