Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FD18PA
CONN PLUG STRAIGHT 18POS W/PIN - D3899926FD18PA - Connectors, Interconnects
| Digi-Key Part Number | D3899926FD18PA-ND |
1 |
82.67000 |
Extended Price
82.67 |
| Manufacturer Part Number | D3899926FD18PA | |||
| Description | CONN PLUG STRAIGHT 18POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899926FD18PA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | D18 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 18 |
| Termination | Crimp |
| Shell Material, Finish | Nickel |
| Orientation | A |
| Shell Size, Military | D |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899926FD18PA D3899926FD18PA |
CONN PLUG STRAIGHT 18POS W/PIN - D3899926FD18PA (D3899926FD18PA-ND) - Connectors, Interconnects
Related parts Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FD18PANickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FD18PA
Order 'conn plug straight 18pos w/pin - D3899926FD18PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD18PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106E1418P50
Order 'conn plug straight 18pos w/pin - 85106E1418P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E1418P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106EC1418P50
Order 'conn plug straight 18pos w/pin - 85106EC1418P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1418P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106EC1418PW50
Order 'conn plug straight 18pos w/pin - 85106EC1418PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1418PW50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106EC1418PX50
Order 'conn plug straight 18pos w/pin - 85106EC1418PX50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC1418PX50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106JC1418P50
Order 'conn plug straight 18pos w/pin - 85106JC1418P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1418P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106JC1418PX50
Order 'conn plug straight 18pos w/pin - 85106JC1418PX50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC1418PX50-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FD18PN
Order 'conn plug straight 18pos w/pin - D3899926FD18PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FD18PN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FE8PN
Order 'conn plug straight 18pos w/pin - D3899926FE8PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FE8PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JD18HN
Order 'conn plug straight 18pos w/pin - D3899926JD18HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JD18HN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JE8PN
Order 'conn plug straight 18pos w/pin - D3899926JE8PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JE8PN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926MD18PN
Order 'conn plug straight 18pos w/pin - D3899926MD18PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926MD18PN-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926ME8PD
Order 'conn plug straight 18pos w/pin - D3899926ME8PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926ME8PD-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WD18PA
Order 'conn plug straight 18pos w/pin - D3899926WD18PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WD18PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926WD18PC
Order 'conn plug straight 18pos w/pin - D3899926WD18PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926WD18PC-ND.
Options for Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FD18PA
Send this link via E-Mail
Help With This Screen
