CONN RCPT JAM NUT 128POS W/SCKT - D3899924WJ35SB - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WJ35SB
| Digi-Key Part Number | D3899924WJ35SB-ND |
1 |
119.61000 |
Extended Price
119.61 |
| Manufacturer Part Number | D3899924WJ35SB | |||
| Description | CONN RCPT JAM NUT 128POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899924WJ35SB |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | J35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 128 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | J |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899924WJ35SB D3899924WJ35SB |
D3899924WJ35SB Specification Sheet
CONN RCPT JAM NUT 128POS W/SCKT - D3899924WJ35SB (D3899924WJ35SB-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WJ35SBCONN RCPT JAM NUT 128POS W/SCKT - D3899924WJ35SB
Order 'conn rcpt jam nut 128pos w/sckt - D3899924WJ35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WJ35SB-ND.
CONN RCPT JAM NUT 128POS W/SCKT - D3899924FJ35SA
Order 'conn rcpt jam nut 128pos w/sckt - D3899924FJ35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FJ35SA-ND.
CONN RCPT JAM NUT 128POS W/SCKT - D3899924FJ35SN
Order 'conn rcpt jam nut 128pos w/sckt - D3899924FJ35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FJ35SN-ND.
CONN RCPT JAM NUT 128POS W/SCKT - D3899924KJ35SA
Order 'conn rcpt jam nut 128pos w/sckt - D3899924KJ35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KJ35SA-ND.
CONN RCPT JAM NUT 128POS W/SCKT - D3899924WJ35SA
Order 'conn rcpt jam nut 128pos w/sckt - D3899924WJ35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WJ35SA-ND.
CONN RCPT JAM NUT 128POS W/SCKT - D3899924WJ35SN
Order 'conn rcpt jam nut 128pos w/sckt - D3899924WJ35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1409-ND.
CONN RCPT JAM NUT 13POS W/SCKT - D3899924FB35BN
Order 'conn rcpt jam nut 13pos w/sckt - D3899924FB35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FB35BN-ND.
CONN RCPT JAM NUT 18POS W/SCKT - D3899924FD18BN
Order 'conn rcpt jam nut 18pos w/sckt - D3899924FD18BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD18BN-ND.
CONN RCPT JAM NUT 19POS W/SCKT - D3899924FD19BN
Order 'conn rcpt jam nut 19pos w/sckt - D3899924FD19BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD19BN-ND.
CONN RCPT JAM NUT 128POS W/PIN - D3899924FJ35AA
Order 'conn rcpt jam nut 128pos w/pin - D3899924FJ35AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FJ35AA-ND.
CONN RCPT JAM NUT 13POS W/SCKT - D3899924KB35BN
Order 'conn rcpt jam nut 13pos w/sckt - D3899924KB35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KB35BN-ND.
CONN RCPT JAM NUT 26POS W/SCKT - D3899924KE26BN
Order 'conn rcpt jam nut 26pos w/sckt - D3899924KE26BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KE26BN-ND.
CONN RCPT JAM NUT 3POS W/SCKT - D3899924WA98BN
Order 'conn rcpt jam nut 3pos w/sckt - D3899924WA98BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WA98BN-ND.
CONN RCPT JAM NUT 13POS W/SCKT - D3899924WB35BN
Order 'conn rcpt jam nut 13pos w/sckt - D3899924WB35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WB35BN-ND.
CONN RCPT JAM NUT 22POS W/SCKT - D3899924WC35BB
Order 'conn rcpt jam nut 22pos w/sckt - D3899924WC35BB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WC35BB-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WJ35SB
Send this link via E-Mail
Help With This Screen
