CONN RCPT JAM NUT 128POS W/PIN - D3899924WJ35PN - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924WJ35PN
| Digi-Key Part Number | D3899924WJ35PN-ND |
1 |
135.79000 |
Extended Price
135.79 |
| Manufacturer Part Number | D3899924WJ35PN | |||
| Description | CONN RCPT JAM NUT 128POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899924WJ35PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | J35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 128 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899924WJ35PN D3899924WJ35PN |
D3899924WJ35PN Specification Sheet
CONN RCPT JAM NUT 128POS W/PIN - D3899924WJ35PN (D3899924WJ35PN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924WJ35PNCONN RCPT JAM NUT 128POS W/PIN - D3899924WJ35PN
Order 'conn rcpt jam nut 128pos w/pin - D3899924WJ35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WJ35PN-ND.
CONN RCPT JAM NUT 128POS W/PIN - D3899924FJ35AA
Order 'conn rcpt jam nut 128pos w/pin - D3899924FJ35AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FJ35AA-ND.
CONN RCPT JAM NUT 128POS W/PIN - D3899924WJ35AA
Order 'conn rcpt jam nut 128pos w/pin - D3899924WJ35AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WJ35AA-ND.
CONN RCPT JAM NUT 128POS W/PIN - D3899924WJ35AN
Order 'conn rcpt jam nut 128pos w/pin - D3899924WJ35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WJ35AN-ND.
CONN RCPT JAM NUT 128POS W/PIN - D3899924FJ35PN
Order 'conn rcpt jam nut 128pos w/pin - D3899924FJ35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FJ35PN-ND.
CONN RCPT JAM NUT 128POS W/PIN - D3899924WJ35PA
Order 'conn rcpt jam nut 128pos w/pin - D3899924WJ35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WJ35PA-ND.
CONN RCPT JAM NUT 13POS W/PIN - D3899924FB35AN
Order 'conn rcpt jam nut 13pos w/pin - D3899924FB35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FB35AN-ND.
CONN RCPT JAM NUT 22POS W/PIN - D3899924FC35AN
Order 'conn rcpt jam nut 22pos w/pin - D3899924FC35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FC35AN-ND.
CONN RCPT JAM NUT 37POS W/PIN - D3899924FD35AA
Order 'conn rcpt jam nut 37pos w/pin - D3899924FD35AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD35AA-ND.
CONN RCPT JAM NUT 37POS W/PIN - D3899924FD35AB
Order 'conn rcpt jam nut 37pos w/pin - D3899924FD35AB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD35AB-ND.
CONN RCPT JAM NUT 5POS W/PIN - D3899924FD5AN
Order 'conn rcpt jam nut 5pos w/pin - D3899924FD5AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD5AN-ND.
CONN RCPT JAM NUT 100POS W/PIN - D3899924FH35AA
Order 'conn rcpt jam nut 100pos w/pin - D3899924FH35AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FH35AA-ND.
CONN RCPT JAM NUT 37POS W/PIN - D3899924KD35AN
Order 'conn rcpt jam nut 37pos w/pin - D3899924KD35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KD35AN-ND.
CONN RCPT JAM NUT 6POS W/PIN - D3899924KE6AA
Order 'conn rcpt jam nut 6pos w/pin - D3899924KE6AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KE6AA-ND.
CONN RCPT JAM NUT 13POS W/PIN - D3899924WB35AN
Order 'conn rcpt jam nut 13pos w/pin - D3899924WB35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WB35AN-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924WJ35PN
Send this link via E-Mail
Help With This Screen
