CONN RCPT JAM NUT 128POS W/PIN - D3899924WJ35PA - Connectors, Interconnects
| Digi-Key Part Number | D3899924WJ35PA-ND |
1 |
99.48000 |
Extended Price
99.48 |
| Manufacturer Part Number | D3899924WJ35PA | |||
| Description | CONN RCPT JAM NUT 128POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899924WJ35PA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | J35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 128 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | J |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899924WJ35PA D3899924WJ35PA |
D3899924WJ35PA Specification Sheet
CONN RCPT JAM NUT 128POS W/PIN - D3899924WJ35PA (D3899924WJ35PA-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT JAM NUT 128POS W/PIN - D3899924WJ35PA
Order 'conn rcpt jam nut 128pos w/pin - D3899924WJ35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WJ35PA-ND.
CONN RCPT JAM NUT 128POS W/PIN - D3899924FJ35PN
Order 'conn rcpt jam nut 128pos w/pin - D3899924FJ35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FJ35PN-ND.
CONN RCPT JAM NUT 128POS W/PIN - D3899924WJ35PN
Order 'conn rcpt jam nut 128pos w/pin - D3899924WJ35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WJ35PN-ND.
CONN RCPT JAM NUT 128POS W/PIN - D3899924FJ35AA
Order 'conn rcpt jam nut 128pos w/pin - D3899924FJ35AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FJ35AA-ND.
CONN RCPT JAM NUT 128POS W/PIN - D3899924WJ35AA
Order 'conn rcpt jam nut 128pos w/pin - D3899924WJ35AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WJ35AA-ND.
CONN RCPT JAM NUT 128POS W/PIN - D3899924WJ35AN
Order 'conn rcpt jam nut 128pos w/pin - D3899924WJ35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WJ35AN-ND.
CONN RCPT JAM NUT 6POS W/PIN - 85107E1098P50
Order 'conn rcpt jam nut 6pos w/pin - 85107E1098P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1098P50-ND.
CONN RCPT JAM NUT 10POS W/PIN - 85107E1210P50
Order 'conn rcpt jam nut 10pos w/pin - 85107E1210P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1210P50-ND.
CONN RCPT JAM NUT 3POS W/PIN - 85107E123P50
Order 'conn rcpt jam nut 3pos w/pin - 85107E123P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E123P50-ND.
CONN RCPT JAM NUT 8POS W/PIN - 85107E128P50
Order 'conn rcpt jam nut 8pos w/pin - 85107E128P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E128P50-ND.
CONN RCPT JAM NUT 16POS W/PIN - 85107E2016P50
Order 'conn rcpt jam nut 16pos w/pin - 85107E2016P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E2016P50-ND.
CONN RCPT JAM NUT 2POS W/PIN - 85107E82P50
Order 'conn rcpt jam nut 2pos w/pin - 85107E82P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E82P50-ND.
CONN RCPT JAM NUT 6POS W/PIN - 85107EC1098P50
Order 'conn rcpt jam nut 6pos w/pin - 85107EC1098P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107EC1098P50-ND.
CONN RCPT JAM NUT 6POS W/PIN - 85107EC1098PX
Order 'conn rcpt jam nut 6pos w/pin - 85107EC1098PX' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107EC1098PX-ND.
CONN RCPT JAM NUT 10POS W/PIN - 85107EC1210P50
Order 'conn rcpt jam nut 10pos w/pin - 85107EC1210P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107EC1210P50-ND.
Send this link via E-Mail
Help With This Screen
