Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924WJ19PN
CONN RCPT JAM NUT 19POS W/PIN - D3899924WJ19PN - Connectors, Interconnects
| Digi-Key Part Number | D3899924WJ19PN-ND |
1 |
131.99000 |
Extended Price
131.99 |
| Manufacturer Part Number | D3899924WJ19PN | |||
| Description | CONN RCPT JAM NUT 19POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899924WJ19PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | J19 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 19 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899924WJ19PN D3899924WJ19PN |
D3899924WJ19PN Specification Sheet
CONN RCPT JAM NUT 19POS W/PIN - D3899924WJ19PN (D3899924WJ19PN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924WJ19PNOlive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924WJ19PN
Order 'conn rcpt jam nut 19pos w/pin - D3899924WJ19PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WJ19PN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899924WD19AA
Order 'conn rcpt jam nut 19pos w/pin - D3899924WD19AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WD19AA-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899924WD19AN
Order 'conn rcpt jam nut 19pos w/pin - D3899924WD19AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WD19AN-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924FD19PA
Order 'conn rcpt jam nut 19pos w/pin - D3899924FD19PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD19PA-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924FD19PN
Order 'conn rcpt jam nut 19pos w/pin - D3899924FD19PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD19PN-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924FJ19PA
Order 'conn rcpt jam nut 19pos w/pin - D3899924FJ19PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FJ19PA-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924FJ19PB
Order 'conn rcpt jam nut 19pos w/pin - D3899924FJ19PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FJ19PB-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924FJ19PN
Order 'conn rcpt jam nut 19pos w/pin - D3899924FJ19PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FJ19PN-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924KD19PA
Order 'conn rcpt jam nut 19pos w/pin - D3899924KD19PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KD19PA-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924KD19PN
Order 'conn rcpt jam nut 19pos w/pin - D3899924KD19PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KD19PN-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924KJ19PN
Order 'conn rcpt jam nut 19pos w/pin - D3899924KJ19PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KJ19PN-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924KJ19PN208
Order 'conn rcpt jam nut 19pos w/pin - D3899924KJ19PN208' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KJ19PN208-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924SD19PN
Order 'conn rcpt jam nut 19pos w/pin - D3899924SD19PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924SD19PN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924WD19PA
Order 'conn rcpt jam nut 19pos w/pin - D3899924WD19PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WD19PA-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924WD19PB
Order 'conn rcpt jam nut 19pos w/pin - D3899924WD19PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WD19PB-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924WJ19PN
Send this link via E-Mail
Help With This Screen
