Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WH55SN
CONN RCPT JAM NUT 55POS W/SCKT - D3899924WH55SN - Connectors, Interconnects
| Digi-Key Part Number | D3899924WH55SN-ND |
1 |
100.07000 |
Extended Price
100.07 |
| Manufacturer Part Number | D3899924WH55SN | |||
| Description | CONN RCPT JAM NUT 55POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899924WH55SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | H55 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | H |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899924WH55SN D3899924WH55SN |
D3899924WH55SN Specification Sheet
CONN RCPT JAM NUT 55POS W/SCKT - D3899924WH55SN (D3899924WH55SN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WH55SNOlive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WH55SN
Order 'conn rcpt jam nut 55pos w/sckt - D3899924WH55SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WH55SN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924WE35BA
Order 'conn rcpt jam nut 55pos w/sckt - D3899924WE35BA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WE35BA-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924WE35BN
Order 'conn rcpt jam nut 55pos w/sckt - D3899924WE35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WE35BN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets 85107E2255S50
Order 'conn rcpt jam nut 55pos w/sckt - 85107E2255S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E2255S50-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924FE35SA
Order 'conn rcpt jam nut 55pos w/sckt - D3899924FE35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FE35SA-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924FE35SN
Order 'conn rcpt jam nut 55pos w/sckt - D3899924FE35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FE35SN-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924FH55SC
Order 'conn rcpt jam nut 55pos w/sckt - D3899924FH55SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FH55SC-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924FH55SN
Order 'conn rcpt jam nut 55pos w/sckt - D3899924FH55SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FH55SN-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924KE35SA
Order 'conn rcpt jam nut 55pos w/sckt - D3899924KE35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KE35SA-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924KE35SN
Order 'conn rcpt jam nut 55pos w/sckt - D3899924KE35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KE35SN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WE35SA
Order 'conn rcpt jam nut 55pos w/sckt - D3899924WE35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WE35SA-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WE35SB
Order 'conn rcpt jam nut 55pos w/sckt - D3899924WE35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WE35SB-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WE35SC
Order 'conn rcpt jam nut 55pos w/sckt - D3899924WE35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WE35SC-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924FB35BN
Order 'conn rcpt jam nut 13pos w/sckt - D3899924FB35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FB35BN-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924FD18BN
Order 'conn rcpt jam nut 18pos w/sckt - D3899924FD18BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD18BN-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WH55SN
Send this link via E-Mail
Help With This Screen
