CONN RCPT JAM NUT 55POS W/PIN - D3899924WH55PA - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924WH55PA
| Digi-Key Part Number | D3899924WH55PA-ND |
10 |
92.35800 |
Extended Price
923.58 |
| Manufacturer Part Number | D3899924WH55PA | |||
| Description | CONN RCPT JAM NUT 55POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899924WH55PA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | H55 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | H |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899924WH55PA D3899924WH55PA |
D3899924WH55PA Specification Sheet
CONN RCPT JAM NUT 55POS W/PIN - D3899924WH55PA (D3899924WH55PA-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924WH55PACONN RCPT JAM NUT 55POS W/PIN - D3899924WH55PA
Order 'conn rcpt jam nut 55pos w/pin - D3899924WH55PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WH55PA-ND.
CONN RCPT JAM NUT 55POS W/PIN - D3899924FE35PA
Order 'conn rcpt jam nut 55pos w/pin - D3899924FE35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FE35PA-ND.
CONN RCPT JAM NUT 55POS W/PIN - D3899924FE35PN
Order 'conn rcpt jam nut 55pos w/pin - D3899924FE35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FE35PN-ND.
CONN RCPT JAM NUT 55POS W/PIN - D3899924FH55PN
Order 'conn rcpt jam nut 55pos w/pin - D3899924FH55PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FH55PN-ND.
CONN RCPT JAM NUT 55POS W/PIN - D3899924WE35PA
Order 'conn rcpt jam nut 55pos w/pin - D3899924WE35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WE35PA-ND.
CONN RCPT JAM NUT 55POS W/PIN - D3899924WE35PB
Order 'conn rcpt jam nut 55pos w/pin - D3899924WE35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WE35PB-ND.
CONN RCPT JAM NUT 55POS W/PIN - D3899924WE35PN
Order 'conn rcpt jam nut 55pos w/pin - D3899924WE35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WE35PN-ND.
CONN RCPT JAM NUT 55POS W/PIN - D3899924WH55PN
Order 'conn rcpt jam nut 55pos w/pin - D3899924WH55PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WH55PN-ND.
CONN RCPT JAM NUT 13POS W/PIN - D3899924FB35AN
Order 'conn rcpt jam nut 13pos w/pin - D3899924FB35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FB35AN-ND.
CONN RCPT JAM NUT 22POS W/PIN - D3899924FC35AN
Order 'conn rcpt jam nut 22pos w/pin - D3899924FC35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FC35AN-ND.
CONN RCPT JAM NUT 37POS W/PIN - D3899924FD35AA
Order 'conn rcpt jam nut 37pos w/pin - D3899924FD35AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD35AA-ND.
CONN RCPT JAM NUT 37POS W/PIN - D3899924FD35AB
Order 'conn rcpt jam nut 37pos w/pin - D3899924FD35AB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD35AB-ND.
CONN RCPT JAM NUT 5POS W/PIN - D3899924FD5AN
Order 'conn rcpt jam nut 5pos w/pin - D3899924FD5AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD5AN-ND.
CONN RCPT JAM NUT 100POS W/PIN - D3899924FH35AA
Order 'conn rcpt jam nut 100pos w/pin - D3899924FH35AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FH35AA-ND.
CONN RCPT JAM NUT 128POS W/PIN - D3899924FJ35AA
Order 'conn rcpt jam nut 128pos w/pin - D3899924FJ35AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FJ35AA-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924WH55PA
Send this link via E-Mail
Help With This Screen
