CONN RCPT JAM NUT 100POS W/SCKT - D3899924WH35SB
| Digi-Key Part Number | D3899924WH35SB-ND |
1 |
109.44000 |
Extended Price
109.44 |
| Manufacturer Part Number | D3899924WH35SB | |||
| Description | CONN RCPT JAM NUT 100POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899924WH35SB |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | H35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 100 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | H |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899924WH35SB D3899924WH35SB |
D3899924WH35SB Specification Sheet
CONN RCPT JAM NUT 100POS W/SCKT - D3899924WH35SB (D3899924WH35SB-ND)
Related parts :CONN RCPT JAM NUT 100POS W/SCKT - D3899924WH35SB
Order 'conn rcpt jam nut 100pos w/sckt - D3899924WH35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WH35SB-ND.
CONN RCPT JAM NUT 100POS W/SCKT - D3899924FH35SN
Order 'conn rcpt jam nut 100pos w/sckt - D3899924FH35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FH35SN-ND.
CONN RCPT JAM NUT 100POS W/SCKT - D3899924WH35BN
Order 'conn rcpt jam nut 100pos w/sckt - D3899924WH35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WH35BN-ND.
CONN RCPT JAM NUT 100POS W/SCKT - D3899924WH35SA
Order 'conn rcpt jam nut 100pos w/sckt - D3899924WH35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WH35SA-ND.
CONN RCPT JAM NUT 100POS W/SCKT - D3899924WH35SN
Order 'conn rcpt jam nut 100pos w/sckt - D3899924WH35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WH35SN-ND.
CONN RCPT JAM NUT 6POS W/SCKT - 85107E106SW50
Order 'conn rcpt jam nut 6pos w/sckt - 85107E106SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E106SW50-ND.
CONN RCPT JAM NUT 6POS W/SCKT - 85107E1098S50
Order 'conn rcpt jam nut 6pos w/sckt - 85107E1098S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1098S50-ND.
CONN RCPT JAM NUT 6POS W/SCKT - 85107E1098SX50
Order 'conn rcpt jam nut 6pos w/sckt - 85107E1098SX50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1098SX50-ND.
CONN RCPT JAM NUT 6POS W/SCKT - 85107E1098SY50
Order 'conn rcpt jam nut 6pos w/sckt - 85107E1098SY50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1098SY50-ND.
CONN RCPT JAM NUT 10POS W/SCKT - 85107E1210S50
Order 'conn rcpt jam nut 10pos w/sckt - 85107E1210S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1210S50-ND.
CONN RCPT JAM NUT 3POS W/SCKT - 85107E123S50
Order 'conn rcpt jam nut 3pos w/sckt - 85107E123S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E123S50-ND.
CONN RCPT JAM NUT 3POS W/SCKT - 85107E123SY50
Order 'conn rcpt jam nut 3pos w/sckt - 85107E123SY50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E123SY50-ND.
CONN RCPT JAM NUT 12POS W/SCKT - 85107E1412S50
Order 'conn rcpt jam nut 12pos w/sckt - 85107E1412S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1412S50-ND.
CONN RCPT JAM NUT 18POS W/SCKT - 85107E1418S50
Order 'conn rcpt jam nut 18pos w/sckt - 85107E1418S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1418S50-ND.
CONN RCPT JAM NUT 19POS W/SCKT - 85107E1419S50
Order 'conn rcpt jam nut 19pos w/sckt - 85107E1419S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1419S50-ND.
Send this link via E-Mail
Help With This Screen
