CONN RCPT JAM NUT 4POS W/PIN - D3899924WG75PN - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924WG75PN
| Digi-Key Part Number | D3899924WG75PN-ND |
1 |
194.96000 |
Extended Price
194.96 |
| Manufacturer Part Number | D3899924WG75PN | |||
| Description | CONN RCPT JAM NUT 4POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899924WG75PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | G75 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899924WG75PN D3899924WG75PN |
D3899924WG75PN Specification Sheet
CONN RCPT JAM NUT 4POS W/PIN - D3899924WG75PN (D3899924WG75PN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924WG75PNCONN RCPT JAM NUT 4POS W/PIN - D3899924WG75PN
Order 'conn rcpt jam nut 4pos w/pin - D3899924WG75PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WG75PN-ND.
CONN RCPT JAM NUT 4POS W/PIN - D3899924WC4AD
Order 'conn rcpt jam nut 4pos w/pin - D3899924WC4AD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WC4AD-ND.
CONN RCPT JAM NUT 4POS W/PIN - D3899924WG75AN
Order 'conn rcpt jam nut 4pos w/pin - D3899924WG75AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WG75AN-ND.
CONN RCPT JAM NUT 4POS W/PIN - D3899924FB4PA
Order 'conn rcpt jam nut 4pos w/pin - D3899924FB4PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FB4PA-ND.
CONN RCPT JAM NUT 4POS W/PIN - D3899924FB4PN
Order 'conn rcpt jam nut 4pos w/pin - D3899924FB4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FB4PN-ND.
CONN RCPT JAM NUT 4POS W/PIN - D3899924FC4PN
Order 'conn rcpt jam nut 4pos w/pin - D3899924FC4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FC4PN-ND.
CONN RCPT JAM NUT 4POS W/PIN - D3899924KC4PN
Order 'conn rcpt jam nut 4pos w/pin - D3899924KC4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KC4PN-ND.
CONN RCPT JAM NUT 4POS W/PIN - D3899924WB04PN
Order 'conn rcpt jam nut 4pos w/pin - D3899924WB04PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WB04PN-ND.
CONN RCPT JAM NUT 4POS W/PIN - D3899924WC4PA
Order 'conn rcpt jam nut 4pos w/pin - D3899924WC4PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WC4PA-ND.
CONN RCPT JAM NUT 4POS W/PIN - D3899924WC4PN
Order 'conn rcpt jam nut 4pos w/pin - D3899924WC4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WC4PN-ND.
CONN RCPT JAM NUT 4POS W/PIN - UTS78E4P
Order 'conn rcpt jam nut 4pos w/pin - UTS78E4P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1530-ND.
CONN RCPT JAM NUT 13POS W/PIN - D3899924FB35AN
Order 'conn rcpt jam nut 13pos w/pin - D3899924FB35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FB35AN-ND.
CONN RCPT JAM NUT 22POS W/PIN - D3899924FC35AN
Order 'conn rcpt jam nut 22pos w/pin - D3899924FC35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FC35AN-ND.
CONN RCPT JAM NUT 37POS W/PIN - D3899924FD35AA
Order 'conn rcpt jam nut 37pos w/pin - D3899924FD35AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD35AA-ND.
CONN RCPT JAM NUT 37POS W/PIN - D3899924FD35AB
Order 'conn rcpt jam nut 37pos w/pin - D3899924FD35AB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD35AB-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924WG75PN
Send this link via E-Mail
Help With This Screen
