CONN RCPT JAM NUT 32POS W/PIN - D3899924WF32PN - Connectors, Interconnects
| Digi-Key Part Number | D3899924WF32PN-ND |
1 |
79.55000 |
Extended Price
79.55 |
| Manufacturer Part Number | D3899924WF32PN | |||
| Description | CONN RCPT JAM NUT 32POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899924WF32PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | F32 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 32 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | F |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899924WF32PN D3899924WF32PN |
D3899924WF32PN Specification Sheet
CONN RCPT JAM NUT 32POS W/PIN - D3899924WF32PN (D3899924WF32PN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT JAM NUT 32POS W/PIN - D3899924WF32PN
Order 'conn rcpt jam nut 32pos w/pin - D3899924WF32PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WF32PN-ND.
CONN RCPT JAM NUT 32POS W/PIN - D3899924FF32PA
Order 'conn rcpt jam nut 32pos w/pin - D3899924FF32PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FF32PA-ND.
CONN RCPT JAM NUT 32POS W/PIN - D3899924KF32PN
Order 'conn rcpt jam nut 32pos w/pin - D3899924KF32PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KF32PN-ND.
CONN RCPT JAM NUT 32POS W/PIN - D3899924WF32PA
Order 'conn rcpt jam nut 32pos w/pin - D3899924WF32PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WF32PA-ND.
CONN RCPT JAM NUT 6POS W/PIN - 85107E1098P50
Order 'conn rcpt jam nut 6pos w/pin - 85107E1098P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1098P50-ND.
CONN RCPT JAM NUT 10POS W/PIN - 85107E1210P50
Order 'conn rcpt jam nut 10pos w/pin - 85107E1210P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1210P50-ND.
CONN RCPT JAM NUT 3POS W/PIN - 85107E123P50
Order 'conn rcpt jam nut 3pos w/pin - 85107E123P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E123P50-ND.
CONN RCPT JAM NUT 8POS W/PIN - 85107E128P50
Order 'conn rcpt jam nut 8pos w/pin - 85107E128P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E128P50-ND.
CONN RCPT JAM NUT 16POS W/PIN - 85107E2016P50
Order 'conn rcpt jam nut 16pos w/pin - 85107E2016P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E2016P50-ND.
CONN RCPT JAM NUT 2POS W/PIN - 85107E82P50
Order 'conn rcpt jam nut 2pos w/pin - 85107E82P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E82P50-ND.
CONN RCPT JAM NUT 6POS W/PIN - 85107EC1098P50
Order 'conn rcpt jam nut 6pos w/pin - 85107EC1098P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107EC1098P50-ND.
CONN RCPT JAM NUT 6POS W/PIN - 85107EC1098PX
Order 'conn rcpt jam nut 6pos w/pin - 85107EC1098PX' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107EC1098PX-ND.
CONN RCPT JAM NUT 10POS W/PIN - 85107EC1210P50
Order 'conn rcpt jam nut 10pos w/pin - 85107EC1210P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107EC1210P50-ND.
CONN RCPT JAM NUT 12POS W/PIN - 85107EC1412P50
Order 'conn rcpt jam nut 12pos w/pin - 85107EC1412P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107EC1412P50-ND.
CONN RCPT JAM NUT 26POS W/PIN - 85107EC1626P50
Order 'conn rcpt jam nut 26pos w/pin - 85107EC1626P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107EC1626P50-ND.
Send this link via E-Mail
Help With This Screen
