CONN RCPT JAM NUT 6POS W/SCKT - D3899924WE6SC - Connectors, Interconnects
| Digi-Key Part Number | D3899924WE6SC-ND |
1 |
66.04000 |
Extended Price
66.04 |
| Manufacturer Part Number | D3899924WE6SC | |||
| Description | CONN RCPT JAM NUT 6POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899924WE6SC |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | E6 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | E |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899924WE6SC D3899924WE6SC |
D3899924WE6SC Specification Sheet
CONN RCPT JAM NUT 6POS W/SCKT - D3899924WE6SC (D3899924WE6SC-ND) - Connectors, Interconnects
Related partsCONN RCPT JAM NUT 6POS W/SCKT - D3899924WE6SC
Order 'conn rcpt jam nut 6pos w/sckt - D3899924WE6SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WE6SC-ND.
CONN RCPT JAM NUT 6POS W/SCKT - 85107E106SW50
Order 'conn rcpt jam nut 6pos w/sckt - 85107E106SW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E106SW50-ND.
CONN RCPT JAM NUT 6POS W/SCKT - 85107E1098S50
Order 'conn rcpt jam nut 6pos w/sckt - 85107E1098S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1098S50-ND.
CONN RCPT JAM NUT 6POS W/SCKT - 85107E1098SX50
Order 'conn rcpt jam nut 6pos w/sckt - 85107E1098SX50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1098SX50-ND.
CONN RCPT JAM NUT 6POS W/SCKT - 85107E1098SY50
Order 'conn rcpt jam nut 6pos w/sckt - 85107E1098SY50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1098SY50-ND.
CONN RCPT JAM NUT 6POS W/SCKT - 85107P106S50
Order 'conn rcpt jam nut 6pos w/sckt - 85107P106S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107P106S50-ND.
CONN RCPT JAM NUT 6POS W/SCKT - D3899924FA35SA
Order 'conn rcpt jam nut 6pos w/sckt - D3899924FA35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FA35SA-ND.
CONN RCPT JAM NUT 6POS W/SCKT - D3899924FA35SB
Order 'conn rcpt jam nut 6pos w/sckt - D3899924FA35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FA35SB-ND.
CONN RCPT JAM NUT 6POS W/SCKT - D3899924FA35SN
Order 'conn rcpt jam nut 6pos w/sckt - D3899924FA35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FA35SN-ND.
CONN RCPT JAM NUT 6POS W/SCKT - D3899924FB98SA
Order 'conn rcpt jam nut 6pos w/sckt - D3899924FB98SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FB98SA-ND.
CONN RCPT JAM NUT 6POS W/SCKT - D3899924FB98SB
Order 'conn rcpt jam nut 6pos w/sckt - D3899924FB98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FB98SB-ND.
CONN RCPT JAM NUT 6POS W/SCKT - D3899924FB98SN
Order 'conn rcpt jam nut 6pos w/sckt - D3899924FB98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FB98SN-ND.
CONN RCPT JAM NUT 6POS W/SCKT - D3899924FE6SN
Order 'conn rcpt jam nut 6pos w/sckt - D3899924FE6SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FE6SN-ND.
CONN RCPT JAM NUT 6POS W/SCKT - D3899924KB98SN
Order 'conn rcpt jam nut 6pos w/sckt - D3899924KB98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KB98SN-ND.
CONN RCPT JAM NUT 6POS W/SCKT - D3899924WA35SA
Order 'conn rcpt jam nut 6pos w/sckt - D3899924WA35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WA35SA-ND.
Options for
Send this link via E-Mail
Help With This Screen
