Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924KC35SN
CONN RCPT JAM NUT 22POS W/SCKT - D3899924KC35SN
| Digi-Key Part Number | D3899924KC35SN-ND |
1 |
184.30000 |
Extended Price
184.30 |
| Manufacturer Part Number | D3899924KC35SN | |||
| Description | CONN RCPT JAM NUT 22POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899924KC35SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | C35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 22 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel |
| Orientation | N (Normal) |
| Shell Size, Military | C |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899924KC35SN D3899924KC35SN |
CONN RCPT JAM NUT 22POS W/SCKT - D3899924KC35SN (D3899924KC35SN-ND)
Related parts Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924KC35SNStainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924KC35SN
Order 'conn rcpt jam nut 22pos w/sckt - D3899924KC35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KC35SN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924WC35BB
Order 'conn rcpt jam nut 22pos w/sckt - D3899924WC35BB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WC35BB-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924WC35BN
Order 'conn rcpt jam nut 22pos w/sckt - D3899924WC35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WC35BN-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924FC35SA
Order 'conn rcpt jam nut 22pos w/sckt - D3899924FC35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FC35SA-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924FC35SB
Order 'conn rcpt jam nut 22pos w/sckt - D3899924FC35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FC35SB-ND.
Aluminum, Nickel Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924FC35SN
Order 'conn rcpt jam nut 22pos w/sckt - D3899924FC35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SD3899924FC35SN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WC35SA
Order 'conn rcpt jam nut 22pos w/sckt - D3899924WC35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WC35SA-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WC35SB
Order 'conn rcpt jam nut 22pos w/sckt - D3899924WC35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WC35SB-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924FB35BN
Order 'conn rcpt jam nut 13pos w/sckt - D3899924FB35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FB35BN-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899924FC35AN
Order 'conn rcpt jam nut 22pos w/pin - D3899924FC35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FC35AN-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924FD18BN
Order 'conn rcpt jam nut 18pos w/sckt - D3899924FD18BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD18BN-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924FD19BN
Order 'conn rcpt jam nut 19pos w/sckt - D3899924FD19BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD19BN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924GD35BN
Order 'conn rcpt jam nut 37pos w/sckt - D3899924GD35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924GD35BN-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924KB35BN
Order 'conn rcpt jam nut 13pos w/sckt - D3899924KB35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KB35BN-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924KE26BN
Order 'conn rcpt jam nut 26pos w/sckt - D3899924KE26BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KE26BN-ND.
Options for Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924KC35SN
Send this link via E-Mail
Help With This Screen
