Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WJ46SA
CONN RCPT WALL MNT 46POS W/SCKT - D3899920WJ46SA - Connectors, Interconnects
| Digi-Key Part Number | D3899920WJ46SA-ND |
1 |
145.84000 |
Extended Price
145.84 |
| Manufacturer Part Number | D3899920WJ46SA | |||
| Description | CONN RCPT WALL MNT 46POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WJ46SA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | J46 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 46 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | J |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WJ46SA D3899920WJ46SA |
D3899920WJ46SA Specification Sheet
CONN RCPT WALL MNT 46POS W/SCKT - D3899920WJ46SA (D3899920WJ46SA-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WJ46SAOlive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WJ46SA
Order 'conn rcpt wall mnt 46pos w/sckt - D3899920WJ46SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WJ46SA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FJ46SB
Order 'conn rcpt wall mnt 46pos w/sckt - D3899920FJ46SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FJ46SB-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899920WJ46BB
Order 'conn rcpt wall mnt 46pos w/sckt - D3899920WJ46BB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WJ46BB-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899920WJ46BN
Order 'conn rcpt wall mnt 46pos w/sckt - D3899920WJ46BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WJ46BN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WJ46SN
Order 'conn rcpt wall mnt 46pos w/sckt - D3899920WJ46SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WJ46SN-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA35SA
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA35SB
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA35SD
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SD-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA98SB
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920FA98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98SB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA98SN
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920FA98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98SN-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FB35SA
Order 'conn rcpt wall mnt 13pos w/sckt - D3899920FB35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35SA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FB35SB
Order 'conn rcpt wall mnt 13pos w/sckt - D3899920FB35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35SB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FB35SC
Order 'conn rcpt wall mnt 13pos w/sckt - D3899920FB35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35SC-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FB35SD
Order 'conn rcpt wall mnt 13pos w/sckt - D3899920FB35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35SD-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FB5SA
Order 'conn rcpt wall mnt 5pos w/sckt - D3899920FB5SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB5SA-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WJ46SA
Send this link via E-Mail
Help With This Screen
