CONN RCPT WALL MNT 4POS W/PIN - D3899920WG75PN
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG75PN
| Digi-Key Part Number | D3899920WG75PN-ND |
10 |
185.88600 |
Extended Price
1858.86 |
| Manufacturer Part Number | D3899920WG75PN | |||
| Description | CONN RCPT WALL MNT 4POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WG75PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | G75 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WG75PN D3899920WG75PN |
D3899920WG75PN Specification Sheet
CONN RCPT WALL MNT 4POS W/PIN - D3899920WG75PN (D3899920WG75PN-ND)
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG75PNCONN RCPT WALL MNT 4POS W/PIN - D3899920WG75PN
Order 'conn rcpt wall mnt 4pos w/pin - D3899920WG75PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG75PN-ND.
CONN RCPT WALL MNT 4POS W/PIN - D3899920FB4PA
Order 'conn rcpt wall mnt 4pos w/pin - D3899920FB4PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB4PA-ND.
CONN RCPT WALL MNT 4POS W/PIN - D3899920FB4PN
Order 'conn rcpt wall mnt 4pos w/pin - D3899920FB4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB4PN-ND.
CONN RCPT WALL MNT 4POS W/PIN - D3899920FC4PN
Order 'conn rcpt wall mnt 4pos w/pin - D3899920FC4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FC4PN-ND.
CONN RCPT WALL MNT 4POS W/PIN - D3899920JB4PN
Order 'conn rcpt wall mnt 4pos w/pin - D3899920JB4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JB4PN-ND.
CONN RCPT WALL MNT 4POS W/PIN - D3899920JC4PN
Order 'conn rcpt wall mnt 4pos w/pin - D3899920JC4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JC4PN-ND.
CONN RCPT WALL MNT 4POS W/PIN - D3899920KB4PN
Order 'conn rcpt wall mnt 4pos w/pin - D3899920KB4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920KB4PN-ND.
CONN RCPT WALL MNT 4POS W/PIN - D3899920MB4PN
Order 'conn rcpt wall mnt 4pos w/pin - D3899920MB4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MB4PN-ND.
CONN RCPT WALL MNT 4POS W/PIN - D3899920MC4PN
Order 'conn rcpt wall mnt 4pos w/pin - D3899920MC4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MC4PN-ND.
CONN RCPT WALL MNT 4POS W/PIN - D3899920WB4PN
Order 'conn rcpt wall mnt 4pos w/pin - D3899920WB4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WB4PN-ND.
CONN RCPT WALL MNT 4POS W/PIN - D3899920WC4PA
Order 'conn rcpt wall mnt 4pos w/pin - D3899920WC4PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WC4PA-ND.
CONN RCPT WALL MNT 4POS W/PIN - D3899920WG75PA
Order 'conn rcpt wall mnt 4pos w/pin - D3899920WG75PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG75PA-ND.
CONN RCPT WALL MNT 4POS W/PIN - MS3110E84P
Order 'conn rcpt wall mnt 4pos w/pin - MS3110E84P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3110E84P-ND.
CONN RCPT WALL MNT 4POS W/PIN - MS3110F84P
Order 'conn rcpt wall mnt 4pos w/pin - MS3110F84P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3110F84P-ND.
CONN RCPT WALL MNT 4POS W/PINS - D3899920WC4PN
Order 'conn rcpt wall mnt 4pos w/pins - D3899920WC4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1373-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG75PN
Send this link via E-Mail
Help With This Screen
