CONN RCPT WALL MNT 4POS W/SCKT - D3899920WG75BA - Connectors, Interconnects
| Digi-Key Part Number | D3899920WG75BA-ND |
1 |
92.23000 |
Extended Price
92.23 |
| Manufacturer Part Number | D3899920WG75BA | |||
| Description | CONN RCPT WALL MNT 4POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WG75BA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | G75 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 8 Triax |
| Number of Positions | 4 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WG75BA D3899920WG75BA |
D3899920WG75BA Specification Sheet
CONN RCPT WALL MNT 4POS W/SCKT - D3899920WG75BA (D3899920WG75BA-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT WALL MNT 4POS W/SCKT - D3899920WG75BA
Order 'conn rcpt wall mnt 4pos w/sckt - D3899920WG75BA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG75BA-ND.
CONN RCPT WALL MNT 4POS W/SCKT - D3899920FC4SA
Order 'conn rcpt wall mnt 4pos w/sckt - D3899920FC4SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FC4SA-ND.
CONN RCPT WALL MNT 4POS W/SCKT - D3899920FC4SN
Order 'conn rcpt wall mnt 4pos w/sckt - D3899920FC4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FC4SN-ND.
CONN RCPT WALL MNT 4POS W/SCKT - D3899920JB4SN
Order 'conn rcpt wall mnt 4pos w/sckt - D3899920JB4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JB4SN-ND.
CONN RCPT WALL MNT 4POS W/SCKT - D3899920JC4SN
Order 'conn rcpt wall mnt 4pos w/sckt - D3899920JC4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JC4SN-ND.
CONN RCPT WALL MNT 4POS W/SCKT - D3899920JG75SN
Order 'conn rcpt wall mnt 4pos w/sckt - D3899920JG75SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG75SN-ND.
CONN RCPT WALL MNT 4POS W/SCKT - D3899920KC4SN
Order 'conn rcpt wall mnt 4pos w/sckt - D3899920KC4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920KC4SN-ND.
CONN RCPT WALL MNT 4POS W/SCKT - D3899920MC4SA
Order 'conn rcpt wall mnt 4pos w/sckt - D3899920MC4SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MC4SA-ND.
CONN RCPT WALL MNT 4POS W/SCKT - D3899920WB4SA
Order 'conn rcpt wall mnt 4pos w/sckt - D3899920WB4SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WB4SA-ND.
CONN RCPT WALL MNT 4POS W/SCKT - D3899920WB4SN
Order 'conn rcpt wall mnt 4pos w/sckt - D3899920WB4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WB4SN-ND.
CONN RCPT WALL MNT 4POS W/SCKT - D3899920WC4BN
Order 'conn rcpt wall mnt 4pos w/sckt - D3899920WC4BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WC4BN-ND.
CONN RCPT WALL MNT 4POS W/SCKT - D3899920WC4SA
Order 'conn rcpt wall mnt 4pos w/sckt - D3899920WC4SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WC4SA-ND.
CONN RCPT WALL MNT 4POS W/SCKT - D3899920WC4SB
Order 'conn rcpt wall mnt 4pos w/sckt - D3899920WC4SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WC4SB-ND.
CONN RCPT WALL MNT 4POS W/SCKT - D3899920WC4SC
Order 'conn rcpt wall mnt 4pos w/sckt - D3899920WC4SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WC4SC-ND.
CONN RCPT WALL MNT 4POS W/SCKT - D3899920WC4SN
Order 'conn rcpt wall mnt 4pos w/sckt - D3899920WC4SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WC4SN-ND.
Send this link via E-Mail
Help With This Screen
