CONN RCPT WALL MNT 39POS W/SCKT - D3899920WG39SB
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WG39SB
| Digi-Key Part Number | D3899920WG39SB-ND |
1 |
105.96000 |
Extended Price
105.96 |
| Manufacturer Part Number | D3899920WG39SB | |||
| Description | CONN RCPT WALL MNT 39POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WG39SB |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | G39 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 39 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | G |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WG39SB D3899920WG39SB |
D3899920WG39SB Specification Sheet
CONN RCPT WALL MNT 39POS W/SCKT - D3899920WG39SB (D3899920WG39SB-ND)
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WG39SBCONN RCPT WALL MNT 39POS W/SCKT - D3899920WG39SB
Order 'conn rcpt wall mnt 39pos w/sckt - D3899920WG39SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG39SB-ND.
CONN RCPT WALL MNT 39POS W/SCKT - D3899920FG39SN
Order 'conn rcpt wall mnt 39pos w/sckt - D3899920FG39SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG39SN-ND.
CONN RCPT WALL MNT 39POS W/SCKT - D3899920JG39JN
Order 'conn rcpt wall mnt 39pos w/sckt - D3899920JG39JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG39JN-ND.
CONN RCPT WALL MNT 39POS W/SCKT - D3899920JG39SN
Order 'conn rcpt wall mnt 39pos w/sckt - D3899920JG39SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG39SN-ND.
CONN RCPT WALL MNT 39POS W/SCKT - D3899920WG39SN
Order 'conn rcpt wall mnt 39pos w/sckt - D3899920WG39SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG39SN-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SA
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SA-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SB
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SB-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SD
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SD-ND.
CONN RCPT WALL MNT 3POS W/SCKT - D3899920FA98SB
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920FA98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98SB-ND.
CONN RCPT WALL MNT 3POS W/SCKT - D3899920FA98SN
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920FA98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98SN-ND.
CONN RCPT WALL MNT 13POS W/SCKT - D3899920FB35SA
Order 'conn rcpt wall mnt 13pos w/sckt - D3899920FB35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35SA-ND.
CONN RCPT WALL MNT 13POS W/SCKT - D3899920FB35SB
Order 'conn rcpt wall mnt 13pos w/sckt - D3899920FB35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35SB-ND.
CONN RCPT WALL MNT 13POS W/SCKT - D3899920FB35SC
Order 'conn rcpt wall mnt 13pos w/sckt - D3899920FB35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35SC-ND.
CONN RCPT WALL MNT 13POS W/SCKT - D3899920FB35SD
Order 'conn rcpt wall mnt 13pos w/sckt - D3899920FB35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35SD-ND.
CONN RCPT WALL MNT 5POS W/SCKT - D3899920FB5SA
Order 'conn rcpt wall mnt 5pos w/sckt - D3899920FB5SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB5SA-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WG39SB
Send this link via E-Mail
Help With This Screen
