Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG39PN
CONN RCPT WALL MNT 39POS W/PIN - D3899920WG39PN - Connectors, Interconnects
| Digi-Key Part Number | D3899920WG39PN-ND |
1 |
104.04000 |
Extended Price
104.04 |
| Manufacturer Part Number | D3899920WG39PN | |||
| Description | CONN RCPT WALL MNT 39POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WG39PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | G39 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 39 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WG39PN D3899920WG39PN |
D3899920WG39PN Specification Sheet
CONN RCPT WALL MNT 39POS W/PIN - D3899920WG39PN (D3899920WG39PN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG39PNOlive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG39PN
Order 'conn rcpt wall mnt 39pos w/pin - D3899920WG39PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG39PN-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FG39PN
Order 'conn rcpt wall mnt 39pos w/pin - D3899920FG39PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG39PN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JG39HN
Order 'conn rcpt wall mnt 39pos w/pin - D3899920JG39HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG39HN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JG39PN
Order 'conn rcpt wall mnt 39pos w/pin - D3899920JG39PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG39PN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG39PA
Order 'conn rcpt wall mnt 39pos w/pin - D3899920WG39PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG39PA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA35PB
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA35PD
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PD-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA35PE
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PE' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PE-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA98PA
Order 'conn rcpt wall mnt 3pos w/pin - D3899920FA98PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98PA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA98PB
Order 'conn rcpt wall mnt 3pos w/pin - D3899920FA98PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98PB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA98PD
Order 'conn rcpt wall mnt 3pos w/pin - D3899920FA98PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98PD-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FB35PA
Order 'conn rcpt wall mnt 13pos w/pin - D3899920FB35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35PA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FB35PB
Order 'conn rcpt wall mnt 13pos w/pin - D3899920FB35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35PB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FB35PC
Order 'conn rcpt wall mnt 13pos w/pin - D3899920FB35PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35PC-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FB4PA
Order 'conn rcpt wall mnt 4pos w/pin - D3899920FB4PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB4PA-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG39PN
Send this link via E-Mail
Help With This Screen
