CONN RCPT WALL MNT 79POS W/PIN - D3899920WG35PA - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG35PA
| Digi-Key Part Number | D3899920WG35PA-ND |
10 |
105.94800 |
Extended Price
1059.48 |
| Manufacturer Part Number | D3899920WG35PA | |||
| Description | CONN RCPT WALL MNT 79POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WG35PA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | G35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 79 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | G |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WG35PA D3899920WG35PA |
D3899920WG35PA Specification Sheet
CONN RCPT WALL MNT 79POS W/PIN - D3899920WG35PA (D3899920WG35PA-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG35PACONN RCPT WALL MNT 79POS W/PIN - D3899920WG35PA
Order 'conn rcpt wall mnt 79pos w/pin - D3899920WG35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG35PA-ND.
CONN RCPT WALL MNT 79POS W/PIN - D3899920FG35PA
Order 'conn rcpt wall mnt 79pos w/pin - D3899920FG35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG35PA-ND.
CONN RCPT WALL MNT 79POS W/PIN - D3899920FG35PB
Order 'conn rcpt wall mnt 79pos w/pin - D3899920FG35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG35PB-ND.
CONN RCPT WALL MNT 79POS W/PIN - D3899920FG35PC
Order 'conn rcpt wall mnt 79pos w/pin - D3899920FG35PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG35PC-ND.
CONN RCPT WALL MNT 79POS W/PIN - D3899920FG35PN
Order 'conn rcpt wall mnt 79pos w/pin - D3899920FG35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG35PN-ND.
CONN RCPT WALL MNT 79POS W/PIN - D3899920JG35HN
Order 'conn rcpt wall mnt 79pos w/pin - D3899920JG35HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG35HN-ND.
CONN RCPT WALL MNT 79POS W/PIN - D3899920JG35PN
Order 'conn rcpt wall mnt 79pos w/pin - D3899920JG35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG35PN-ND.
CONN RCPT WALL MNT 79POS W/PIN - D3899920KG35PN
Order 'conn rcpt wall mnt 79pos w/pin - D3899920KG35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920KG35PN-ND.
CONN RCPT WALL MNT 79POS W/PIN - D3899920MG35HN
Order 'conn rcpt wall mnt 79pos w/pin - D3899920MG35HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MG35HN-ND.
CONN RCPT WALL MNT 79POS W/PIN - D3899920MG35PA
Order 'conn rcpt wall mnt 79pos w/pin - D3899920MG35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MG35PA-ND.
CONN RCPT WALL MNT 79POS W/PINS - D3899920JG35PA
Order 'conn rcpt wall mnt 79pos w/pins - D3899920JG35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1357-ND.
CONN RCPT WALL MNT 79POS W/PINS - D3899920WG35PN
Order 'conn rcpt wall mnt 79pos w/pins - D3899920WG35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1384-ND.
CONN RCPT WALL MNT 79POS W/PIN - D3899920FG35AA
Order 'conn rcpt wall mnt 79pos w/pin - D3899920FG35AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG35AA-ND.
CONN RCPT WALL MNT 79POS W/PIN - D3899920FG35AD
Order 'conn rcpt wall mnt 79pos w/pin - D3899920FG35AD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG35AD-ND.
CONN RCPT WALL MNT 79POS W/PIN - D3899920FG35AN
Order 'conn rcpt wall mnt 79pos w/pin - D3899920FG35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG35AN-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG35PA
Send this link via E-Mail
Help With This Screen
