Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899920WG35BN
CONN RCPT WALL MNT 79POS W/SCKT - D3899920WG35BN
| Digi-Key Part Number | D3899920WG35BN-ND |
1 |
78.74000 |
Extended Price
78.74 |
| Manufacturer Part Number | D3899920WG35BN | |||
| Description | CONN RCPT WALL MNT 79POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WG35BN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | G35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 79 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WG35BN D3899920WG35BN |
D3899920WG35BN Specification Sheet
CONN RCPT WALL MNT 79POS W/SCKT - D3899920WG35BN (D3899920WG35BN-ND)
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899920WG35BNOlive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899920WG35BN
Order 'conn rcpt wall mnt 79pos w/sckt - D3899920WG35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG35BN-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FG35SA
Order 'conn rcpt wall mnt 79pos w/sckt - D3899920FG35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG35SA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FG35SC
Order 'conn rcpt wall mnt 79pos w/sckt - D3899920FG35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG35SC-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FG35SN
Order 'conn rcpt wall mnt 79pos w/sckt - D3899920FG35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG35SN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920JG35JN
Order 'conn rcpt wall mnt 79pos w/sckt - D3899920JG35JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG35JN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920JG35SN
Order 'conn rcpt wall mnt 79pos w/sckt - D3899920JG35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG35SN-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920KG35SN
Order 'conn rcpt wall mnt 79pos w/sckt - D3899920KG35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920KG35SN-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920MG35SN
Order 'conn rcpt wall mnt 79pos w/sckt - D3899920MG35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MG35SN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WG35SA
Order 'conn rcpt wall mnt 79pos w/sckt - D3899920WG35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG35SA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WG35SN
Order 'conn rcpt wall mnt 79pos w/sckt - D3899920WG35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1385-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA35SA
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA35SB
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA35SD
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SD-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA98SB
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920FA98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98SB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA98SN
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920FA98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98SN-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899920WG35BN
Send this link via E-Mail
Help With This Screen
