Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899920WG35AN
CONN RCPT WALL MNT 79POS W/PIN - D3899920WG35AN - Connectors, Interconnects
| Digi-Key Part Number | D3899920WG35AN-ND |
1 |
46.70000 |
Extended Price
46.70 |
| Manufacturer Part Number | D3899920WG35AN | |||
| Description | CONN RCPT WALL MNT 79POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WG35AN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | G35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 79 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WG35AN D3899920WG35AN |
D3899920WG35AN Specification Sheet
CONN RCPT WALL MNT 79POS W/PIN - D3899920WG35AN (D3899920WG35AN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899920WG35ANNickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FG35PA
Order 'conn rcpt wall mnt 79pos w/pin - D3899920FG35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG35PA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FG35PB
Order 'conn rcpt wall mnt 79pos w/pin - D3899920FG35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG35PB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FG35PC
Order 'conn rcpt wall mnt 79pos w/pin - D3899920FG35PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG35PC-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FG35PN
Order 'conn rcpt wall mnt 79pos w/pin - D3899920FG35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG35PN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JG35HN
Order 'conn rcpt wall mnt 79pos w/pin - D3899920JG35HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG35HN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JG35PN
Order 'conn rcpt wall mnt 79pos w/pin - D3899920JG35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG35PN-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920KG35PN
Order 'conn rcpt wall mnt 79pos w/pin - D3899920KG35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920KG35PN-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920MG35HN
Order 'conn rcpt wall mnt 79pos w/pin - D3899920MG35HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MG35HN-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920MG35PA
Order 'conn rcpt wall mnt 79pos w/pin - D3899920MG35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MG35PA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899920WG35AN
Order 'conn rcpt wall mnt 79pos w/pin - D3899920WG35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG35AN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG35PA
Order 'conn rcpt wall mnt 79pos w/pin - D3899920WG35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG35PA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JG35PA
Order 'conn rcpt wall mnt 79pos w/pins - D3899920JG35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1357-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG35PN
Order 'conn rcpt wall mnt 79pos w/pins - D3899920WG35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1384-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA35PB
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA35PD
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PD-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899920WG35AN
Send this link via E-Mail
Help With This Screen
