Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WG16SN
CONN RCPT WALL MNT 16POS W/SCKT - D3899920WG16SN - Connectors, Interconnects
| Digi-Key Part Number | D3899920WG16SN-ND |
1 |
62.81000 |
Extended Price
62.81 |
| Manufacturer Part Number | D3899920WG16SN | |||
| Description | CONN RCPT WALL MNT 16POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WG16SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | G16 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 16 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WG16SN D3899920WG16SN |
D3899920WG16SN Specification Sheet
CONN RCPT WALL MNT 16POS W/SCKT - D3899920WG16SN (D3899920WG16SN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WG16SNOlive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WG16SN
Order 'conn rcpt wall mnt 16pos w/sckt - D3899920WG16SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG16SN-ND.
Nickel Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899920FG16BN
Order 'conn rcpt wall mnt 16pos w/sckt - D3899920FG16BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG16BN-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FG16SA
Order 'conn rcpt wall mnt 16pos w/sckt - D3899920FG16SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG16SA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FG16SN
Order 'conn rcpt wall mnt 16pos w/sckt - D3899920FG16SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG16SN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920JG16SN
Order 'conn rcpt wall mnt 16pos w/sckt - D3899920JG16SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG16SN-ND.
Nickel Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899920MG16BN
Order 'conn rcpt wall mnt 16pos w/sckt - D3899920MG16BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MG16BN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WG16SA
Order 'conn rcpt wall mnt 16pos w/sckt - D3899920WG16SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG16SA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA35SA
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA35SB
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA35SD
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SD-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA98SB
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920FA98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98SB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA98SN
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920FA98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98SN-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FB35SA
Order 'conn rcpt wall mnt 13pos w/sckt - D3899920FB35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35SA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FB35SB
Order 'conn rcpt wall mnt 13pos w/sckt - D3899920FB35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35SB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FB35SC
Order 'conn rcpt wall mnt 13pos w/sckt - D3899920FB35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35SC-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WG16SN
Send this link via E-Mail
Help With This Screen
