CONN RCPT WALL MNT 16POS W/PIN - D3899920WG16PN - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG16PN
| Digi-Key Part Number | D3899920WG16PN-ND |
1 |
77.39000 |
Extended Price
77.39 |
| Manufacturer Part Number | D3899920WG16PN | |||
| Description | CONN RCPT WALL MNT 16POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WG16PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | G16 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 16 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WG16PN D3899920WG16PN |
D3899920WG16PN Specification Sheet
CONN RCPT WALL MNT 16POS W/PIN - D3899920WG16PN (D3899920WG16PN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG16PNCONN RCPT WALL MNT 16POS W/PIN - D3899920WG16PN
Order 'conn rcpt wall mnt 16pos w/pin - D3899920WG16PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG16PN-ND.
CONN RCPT WALL MNT 16POS W/PIN - D3899920FG16PN
Order 'conn rcpt wall mnt 16pos w/pin - D3899920FG16PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG16PN-ND.
CONN RCPT WALL MNT 16POS W/PIN - D3899920JG16PN
Order 'conn rcpt wall mnt 16pos w/pin - D3899920JG16PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG16PN-ND.
CONN RCPT WALL MNT 16POS W/PIN - D3899920MG16PN
Order 'conn rcpt wall mnt 16pos w/pin - D3899920MG16PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MG16PN-ND.
CONN RCPT WALL MNT 6POS W/PIN - D3899920FA35PB
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PB-ND.
CONN RCPT WALL MNT 6POS W/PIN - D3899920FA35PD
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PD-ND.
CONN RCPT WALL MNT 6POS W/PIN - D3899920FA35PE
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PE' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PE-ND.
CONN RCPT WALL MNT 3POS W/PIN - D3899920FA98PA
Order 'conn rcpt wall mnt 3pos w/pin - D3899920FA98PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98PA-ND.
CONN RCPT WALL MNT 3POS W/PIN - D3899920FA98PB
Order 'conn rcpt wall mnt 3pos w/pin - D3899920FA98PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98PB-ND.
CONN RCPT WALL MNT 3POS W/PIN - D3899920FA98PD
Order 'conn rcpt wall mnt 3pos w/pin - D3899920FA98PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98PD-ND.
CONN RCPT WALL MNT 13POS W/PIN - D3899920FB35PA
Order 'conn rcpt wall mnt 13pos w/pin - D3899920FB35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35PA-ND.
CONN RCPT WALL MNT 13POS W/PIN - D3899920FB35PB
Order 'conn rcpt wall mnt 13pos w/pin - D3899920FB35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35PB-ND.
CONN RCPT WALL MNT 13POS W/PIN - D3899920FB35PC
Order 'conn rcpt wall mnt 13pos w/pin - D3899920FB35PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35PC-ND.
CONN RCPT WALL MNT 4POS W/PIN - D3899920FB4PA
Order 'conn rcpt wall mnt 4pos w/pin - D3899920FB4PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB4PA-ND.
CONN RCPT WALL MNT 4POS W/PIN - D3899920FB4PN
Order 'conn rcpt wall mnt 4pos w/pin - D3899920FB4PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB4PN-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WG16PN
Send this link via E-Mail
Help With This Screen
