CONN RCPT WALL MNT 11POS W/SCKT - D3899920WG11SA - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WG11SA
| Digi-Key Part Number | D3899920WG11SA-ND |
1 |
87.55000 |
Extended Price
87.55 |
| Manufacturer Part Number | D3899920WG11SA | |||
| Description | CONN RCPT WALL MNT 11POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WG11SA |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | G11 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 11 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | G |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WG11SA D3899920WG11SA |
D3899920WG11SA Specification Sheet
CONN RCPT WALL MNT 11POS W/SCKT - D3899920WG11SA (D3899920WG11SA-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WG11SACONN RCPT WALL MNT 11POS W/SCKT - D3899920WG11SA
Order 'conn rcpt wall mnt 11pos w/sckt - D3899920WG11SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG11SA-ND.
CONN RCPT WALL MNT 11POS W/SCKT - D3899920FF11SN
Order 'conn rcpt wall mnt 11pos w/sckt - D3899920FF11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FF11SN-ND.
CONN RCPT WALL MNT 11POS W/SCKT - D3899920FG11SA
Order 'conn rcpt wall mnt 11pos w/sckt - D3899920FG11SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG11SA-ND.
CONN RCPT WALL MNT 11POS W/SCKT - D3899920FG11SN
Order 'conn rcpt wall mnt 11pos w/sckt - D3899920FG11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG11SN-ND.
CONN RCPT WALL MNT 11POS W/SCKT - D3899920JF11SN
Order 'conn rcpt wall mnt 11pos w/sckt - D3899920JF11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF11SN-ND.
CONN RCPT WALL MNT 11POS W/SCKT - D3899920JG11SA
Order 'conn rcpt wall mnt 11pos w/sckt - D3899920JG11SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG11SA-ND.
CONN RCPT WALL MNT 11POS W/SCKT - D3899920JG11SB
Order 'conn rcpt wall mnt 11pos w/sckt - D3899920JG11SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG11SB-ND.
CONN RCPT WALL MNT 11POS W/SCKT - D3899920JG11SN
Order 'conn rcpt wall mnt 11pos w/sckt - D3899920JG11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG11SN-ND.
CONN RCPT WALL MNT 11POS W/SCKT - D3899920KF11SN
Order 'conn rcpt wall mnt 11pos w/sckt - D3899920KF11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920KF11SN-ND.
CONN RCPT WALL MNT 11POS W/SCKT - D3899920MG11SN
Order 'conn rcpt wall mnt 11pos w/sckt - D3899920MG11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MG11SN-ND.
CONN RCPT WALL MNT 11POS W/SCKT - D3899920WF11SA
Order 'conn rcpt wall mnt 11pos w/sckt - D3899920WF11SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WF11SA-ND.
CONN RCPT WALL MNT 11POS W/SCKT - D3899920WF11SN
Order 'conn rcpt wall mnt 11pos w/sckt - D3899920WF11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WF11SN-ND.
CONN RCPT WALL MNT 11POS W/SCKT - D3899920WG11BA
Order 'conn rcpt wall mnt 11pos w/sckt - D3899920WG11BA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG11BA-ND.
CONN RCPT WALL MNT 11POS W/SCKT - D3899920WG11BN
Order 'conn rcpt wall mnt 11pos w/sckt - D3899920WG11BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG11BN-ND.
CONN RCPT WALL MNT 11POS W/SCKT - D3899920WG11SN
Order 'conn rcpt wall mnt 11pos w/sckt - D3899920WG11SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG11SN-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WG11SA
Send this link via E-Mail
Help With This Screen
