CONN RCPT WALL MNT 11POS W/PIN - D3899920WG11PN - Connectors, Interconnects
| Digi-Key Part Number | D3899920WG11PN-ND |
10 |
105.55200 |
Extended Price
1055.52 |
| Manufacturer Part Number | D3899920WG11PN | |||
| Description | CONN RCPT WALL MNT 11POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WG11PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | G11 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 11 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WG11PN D3899920WG11PN |
D3899920WG11PN Specification Sheet
CONN RCPT WALL MNT 11POS W/PIN - D3899920WG11PN (D3899920WG11PN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT WALL MNT 11POS W/PIN - D3899920WG11PN
Order 'conn rcpt wall mnt 11pos w/pin - D3899920WG11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WG11PN-ND.
CONN RCPT WALL MNT 11POS W/PIN - D3899920FF11PN
Order 'conn rcpt wall mnt 11pos w/pin - D3899920FF11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FF11PN-ND.
CONN RCPT WALL MNT 11POS W/PIN - D3899920FG11PA
Order 'conn rcpt wall mnt 11pos w/pin - D3899920FG11PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG11PA-ND.
CONN RCPT WALL MNT 11POS W/PIN - D3899920FG11PB
Order 'conn rcpt wall mnt 11pos w/pin - D3899920FG11PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG11PB-ND.
CONN RCPT WALL MNT 11POS W/PIN - D3899920FG11PC
Order 'conn rcpt wall mnt 11pos w/pin - D3899920FG11PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG11PC-ND.
CONN RCPT WALL MNT 11POS W/PIN - D3899920FG11PN
Order 'conn rcpt wall mnt 11pos w/pin - D3899920FG11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FG11PN-ND.
CONN RCPT WALL MNT 11POS W/PIN - D3899920JF11PA
Order 'conn rcpt wall mnt 11pos w/pin - D3899920JF11PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF11PA-ND.
CONN RCPT WALL MNT 11POS W/PIN - D3899920JF11PN
Order 'conn rcpt wall mnt 11pos w/pin - D3899920JF11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF11PN-ND.
CONN RCPT WALL MNT 11POS W/PIN - D3899920JG11PN
Order 'conn rcpt wall mnt 11pos w/pin - D3899920JG11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JG11PN-ND.
CONN RCPT WALL MNT 11POS W/PIN - D3899920KF11PN
Order 'conn rcpt wall mnt 11pos w/pin - D3899920KF11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920KF11PN-ND.
CONN RCPT WALL MNT 11POS W/PIN - D3899920MF11PN
Order 'conn rcpt wall mnt 11pos w/pin - D3899920MF11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MF11PN-ND.
CONN RCPT WALL MNT 11POS W/PIN - D3899920MG11PN
Order 'conn rcpt wall mnt 11pos w/pin - D3899920MG11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MG11PN-ND.
CONN RCPT WALL MNT 11POS W/PIN - D3899920MJ11PN
Order 'conn rcpt wall mnt 11pos w/pin - D3899920MJ11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MJ11PN-ND.
CONN RCPT WALL MNT 11POS W/PIN - D3899920WF11PA
Order 'conn rcpt wall mnt 11pos w/pin - D3899920WF11PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WF11PA-ND.
CONN RCPT WALL MNT 11POS W/PIN - D3899920WF11PN
Order 'conn rcpt wall mnt 11pos w/pin - D3899920WF11PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WF11PN-ND.
Send this link via E-Mail
Help With This Screen
