Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WF35SC
CONN RCPT WALL MNT 66POS W/SCKT - D3899920WF35SC - Connectors, Interconnects
| Digi-Key Part Number | D3899920WF35SC-ND |
1 |
83.41000 |
Extended Price
83.41 |
| Manufacturer Part Number | D3899920WF35SC | |||
| Description | CONN RCPT WALL MNT 66POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WF35SC |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | F35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 66 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | F |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WF35SC D3899920WF35SC |
D3899920WF35SC Specification Sheet
CONN RCPT WALL MNT 66POS W/SCKT - D3899920WF35SC (D3899920WF35SC-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WF35SCOlive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WF35SC
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920WF35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WF35SC-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FF35SA
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920FF35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FF35SA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FF35SB
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920FF35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FF35SB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FF35SN
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920FF35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FF35SN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899920JF35BN
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920JF35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF35BN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920JF35JN
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920JF35JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF35JN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920JF35SA
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920JF35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF35SA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920JF35SN
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920JF35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF35SN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WF35SA
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920WF35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WF35SA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WF35SD
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920WF35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WF35SD-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WF35SN
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920WF35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1383-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA35SA
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA35SB
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA35SD
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SD-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FA98SB
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920FA98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98SB-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WF35SC
Send this link via E-Mail
Help With This Screen
