Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899920WF35AN
CONN RCPT WALL MNT 66POS W/PIN - D3899920WF35AN - Connectors, Interconnects
| Digi-Key Part Number | D3899920WF35AN-ND |
1 |
45.35000 |
Extended Price
45.35 |
| Manufacturer Part Number | D3899920WF35AN | |||
| Description | CONN RCPT WALL MNT 66POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WF35AN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | F35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 66 |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WF35AN D3899920WF35AN |
D3899920WF35AN Specification Sheet
CONN RCPT WALL MNT 66POS W/PIN - D3899920WF35AN (D3899920WF35AN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899920WF35ANOlive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899920WF35AN
Order 'conn rcpt wall mnt 66pos w/pin - D3899920WF35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WF35AN-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FF35PA
Order 'conn rcpt wall mnt 66pos w/pin - D3899920FF35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FF35PA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FF35PN
Order 'conn rcpt wall mnt 66pos w/pin - D3899920FF35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FF35PN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JF35HA
Order 'conn rcpt wall mnt 66pos w/pin - D3899920JF35HA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF35HA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JF35PA
Order 'conn rcpt wall mnt 66pos w/pin - D3899920JF35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF35PA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JF35PN
Order 'conn rcpt wall mnt 66pos w/pin - D3899920JF35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF35PN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WF35PA
Order 'conn rcpt wall mnt 66pos w/pin - D3899920WF35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WF35PA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WF35PB
Order 'conn rcpt wall mnt 66pos w/pin - D3899920WF35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WF35PB-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WF35PN
Order 'conn rcpt wall mnt 66pos w/pin - D3899920WF35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WF35PN-ND.
Nickel Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899920FF35AA
Order 'conn rcpt wall mnt 66pos w/pin - D3899920FF35AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FF35AA-ND.
Nickel Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899920FF35AN
Order 'conn rcpt wall mnt 66pos w/pin - D3899920FF35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FF35AN-ND.
Nickel Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899920MF35AN
Order 'conn rcpt wall mnt 66pos w/pin - D3899920MF35AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MF35AN-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA35PB
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA35PD
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PD-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA35PE
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PE' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PE-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899920WF35AN
Send this link via E-Mail
Help With This Screen
