CONN RCPT WALL MNT 6POS W/SCKT - D3899920WE6SB - Connectors, Interconnects
| Digi-Key Part Number | D3899920WE6SB-ND |
1 |
64.68000 |
Extended Price
64.68 |
| Manufacturer Part Number | D3899920WE6SB | |||
| Description | CONN RCPT WALL MNT 6POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WE6SB |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | E6 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | E |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WE6SB D3899920WE6SB |
D3899920WE6SB Specification Sheet
CONN RCPT WALL MNT 6POS W/SCKT - D3899920WE6SB (D3899920WE6SB-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT WALL MNT 6POS W/SCKT - D3899920WE6SB
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920WE6SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WE6SB-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SA
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SA-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SB
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SB-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SD
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SD-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FB98SA
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FB98SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB98SA-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FB98SN
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FB98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB98SN-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FE6SA
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FE6SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FE6SA-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FE6SB
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FE6SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FE6SB-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FE6SN
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FE6SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FE6SN-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920JA35JN
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920JA35JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JA35JN-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920JA35SA
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920JA35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JA35SA-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920JA35SN
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920JA35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JA35SN-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920JB98SA
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920JB98SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JB98SA-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920JB98SN
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920JB98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JB98SN-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920JE6BN
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920JE6BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JE6BN-ND.
Send this link via E-Mail
Help With This Screen
