CONN RCPT WALL MNT 5POS W/SCKT - D3899920WD5SN - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WD5SN
| Digi-Key Part Number | D3899920WD5SN-ND |
10 |
48.90600 |
Extended Price
489.06 |
| Manufacturer Part Number | D3899920WD5SN | |||
| Description | CONN RCPT WALL MNT 5POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WD5SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | D5 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | D |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WD5SN D3899920WD5SN |
D3899920WD5SN Specification Sheet
CONN RCPT WALL MNT 5POS W/SCKT - D3899920WD5SN (D3899920WD5SN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WD5SNCONN RCPT WALL MNT 5POS W/SCKT - D3899920WD5SN
Order 'conn rcpt wall mnt 5pos w/sckt - D3899920WD5SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WD5SN-ND.
CONN RCPT WALL MNT 5POS W/SCKT - D3899920FB5SA
Order 'conn rcpt wall mnt 5pos w/sckt - D3899920FB5SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB5SA-ND.
CONN RCPT WALL MNT 5POS W/SCKT - D3899920FB5SN
Order 'conn rcpt wall mnt 5pos w/sckt - D3899920FB5SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB5SN-ND.
CONN RCPT WALL MNT 5POS W/SCKT - D3899920FD5SA
Order 'conn rcpt wall mnt 5pos w/sckt - D3899920FD5SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FD5SA-ND.
CONN RCPT WALL MNT 5POS W/SCKT - D3899920JB5SN
Order 'conn rcpt wall mnt 5pos w/sckt - D3899920JB5SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JB5SN-ND.
CONN RCPT WALL MNT 5POS W/SCKT - D3899920WB5SN
Order 'conn rcpt wall mnt 5pos w/sckt - D3899920WB5SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WB5SN-ND.
CONN RCPT WALL MNT 5POS W/SCKT - D3899920WD5BB
Order 'conn rcpt wall mnt 5pos w/sckt - D3899920WD5BB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WD5BB-ND.
CONN RCPT WALL MNT 5POS W/SCKT - D3899920WD5BN
Order 'conn rcpt wall mnt 5pos w/sckt - D3899920WD5BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WD5BN-ND.
CONN RCPT WALL MNT 5POS W/SCKT - D3899920WD5SD
Order 'conn rcpt wall mnt 5pos w/sckt - D3899920WD5SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WD5SD-ND.
CONN RCPT WALL MNT 5POS W/SCKT - MS3110J145S
Order 'conn rcpt wall mnt 5pos w/sckt - MS3110J145S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3110J145S-ND.
CONN RCPT WALL MT 5POS W/SCKT - 85100JC145S50
Order 'conn rcpt wall mt 5pos w/sckt - 85100JC145S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85100JC145S50-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SA
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SA-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SB
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SB-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SD
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SD-ND.
CONN RCPT WALL MNT 3POS W/SCKT - D3899920FA98SB
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920FA98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98SB-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WD5SN
Send this link via E-Mail
Help With This Screen
