BATTERY LITHIUM 3V RECHARGE - ML414S/ZT - Batteries
1.2mAh Lithium Battery 3V Panasonic - BSG ML414S/ZT
| Digi-Key Part Number | P005-ND |
1 10 50 100 250 500 1000 2500 5000 |
1.65000 1.48500 1.32000 1.15500 1.05600 .99000 .90750 .84150 .82500 |
Extended Price
1.65 14.85 66.00 115.50 264.00 495.00 907.50 2103.75 4125.00 |
| Manufacturer Part Number | ML414S/ZT | |||
| Description | BATTERY LITHIUM 3V RECHARGE | |||
| Quantity Available | 1693 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ML414S/ZT |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Battery Cell Size | Coin 4.8mm |
| Voltage - Rated | 3V |
| Capacity | 1.2mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | Yes |
| Termination Style | Requires Holder |
| Size / Dimension | 0.19" Dia x 0.06" H (4.8mm x 1.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
ML414S ZT ML414SZT P005 ND P005ND P005 |
ML414S/ZT Specification Sheet
BATTERY LITHIUM 3V RECHARGE - ML414S/ZT (P005-ND) - Batteries
Related parts 1.2mAh Lithium Battery 3V Panasonic - BSG ML414S/ZTBATTERY LITHIUM 3V RECHARGE - ML414S/ZT
Order 'battery lithium 3v recharge - ML414S/ZT' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P005-ND.
BATTERY LITHIUM 3V RECHARGE - ML-614S/ZTN
Order 'battery lithium 3v recharge - ML-614S/ZTN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P006-ND.
BATTERY LITHIUM 3V RECHARGE - ML-621S/ZTN
Order 'battery lithium 3v recharge - ML-621S/ZTN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P007-ND.
BATTERY LITHIUM 3V 24MM W/PCTERM - CR-2477/HFN
Order 'battery lithium 3v 24mm w/pcterm - CR-2477/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P126-ND.
BATTERY LITHIUM 3V 20MM W/LEADS - CR2004/P9A
Order 'battery lithium 3v 20mm w/leads - CR2004/P9A' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P130-ND.
BATTERY LITHIUM 3V C-CELL W/TABS - BR-CT2SP
Order 'battery lithium 3v c-cell w/tabs - BR-CT2SP' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P144-ND.
BATTERY LITHIUM 3V A TYPE - BR-A
Order 'battery lithium 3v a type - BR-A' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P267-ND.
BATTERY LITHIUM 3V 2/3AA TYPE - BR-2/3AA
Order 'battery lithium 3v 2/3aa type - BR-2/3AA' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P268-ND.
BATTERY LITH 3V RECHARGE W/LEGS - VL-2330/F3N
Order 'battery lith 3v recharge w/legs - VL-2330/F3N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P002-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/AN
Order 'battery lith 3v recharge w/legs - ML-414RM/AN' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P003CT-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/AN
Order 'battery lith 3v recharge w/legs - ML-414RM/AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P003TR-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/CN
Order 'battery lith 3v recharge w/legs - ML-414RM/CN' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P004CT-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-414RM/CN
Order 'battery lith 3v recharge w/legs - ML-414RM/CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P004TR-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-1220/V1AN
Order 'battery lith 3v recharge w/legs - ML-1220/V1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P294-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-1220/F1AN
Order 'battery lith 3v recharge w/legs - ML-1220/F1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P295-ND.
Options for 1.2mAh Lithium Battery 3V Panasonic - BSG ML414S/ZT
Send this link via E-Mail
Help With This Screen
