CONN RCPT WALL MNT 23POS W/SCKT - D3899920ME99SN - Connectors
| Digi-Key Part Number | D3899920ME99SN-ND |
1 |
56.01000 |
Extended Price
56.01 |
| Manufacturer Part Number | D3899920ME99SN | |||
| Description | CONN RCPT WALL MNT 23POS W/SCKT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920ME99SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | E99 |
| Series | D38999 |
| Contact Type | Crimp |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 23 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920ME99SN D3899920ME99SN |
D3899920ME99SN Specification Sheet
CONN RCPT WALL MNT 23POS W/SCKT - D3899920ME99SN (D3899920ME99SN-ND) - Connectors
Related parts Connectors :CONN RCPT WALL MNT 23POS W/SCKT - D3899920ME99SN
Order 'conn rcpt wall mnt 23pos w/sckt - D3899920ME99SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920ME99SN-ND.
CONN RCPT WALL MNT 23POS W/SCKT - D3899920FE99SN
Order 'conn rcpt wall mnt 23pos w/sckt - D3899920FE99SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FE99SN-ND.
CONN RCPT WALL MNT 23POS W/SCKT - D3899920JE99JN
Order 'conn rcpt wall mnt 23pos w/sckt - D3899920JE99JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JE99JN-ND.
CONN RCPT WALL MNT 23POS W/SCKT - D3899920WE99SC
Order 'conn rcpt wall mnt 23pos w/sckt - D3899920WE99SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WE99SC-ND.
CONN RCPT WALL MNT 23POS W/SCKT - D3899920WE99SN
Order 'conn rcpt wall mnt 23pos w/sckt - D3899920WE99SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WE99SN-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SA
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SA-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SB
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SB-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SD
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SD-ND.
CONN RCPT WALL MNT 3POS W/SCKT - D3899920FA98SB
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920FA98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98SB-ND.
CONN RCPT WALL MNT 3POS W/SCKT - D3899920FA98SN
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920FA98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98SN-ND.
CONN RCPT WALL MNT 13POS W/SCKT - D3899920FB35SA
Order 'conn rcpt wall mnt 13pos w/sckt - D3899920FB35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35SA-ND.
CONN RCPT WALL MNT 13POS W/SCKT - D3899920FB35SB
Order 'conn rcpt wall mnt 13pos w/sckt - D3899920FB35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35SB-ND.
CONN RCPT WALL MNT 13POS W/SCKT - D3899920FB35SC
Order 'conn rcpt wall mnt 13pos w/sckt - D3899920FB35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35SC-ND.
CONN RCPT WALL MNT 13POS W/SCKT - D3899920FB35SD
Order 'conn rcpt wall mnt 13pos w/sckt - D3899920FB35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35SD-ND.
CONN RCPT WALL MNT 5POS W/SCKT - D3899920FB5SA
Order 'conn rcpt wall mnt 5pos w/sckt - D3899920FB5SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB5SA-ND.
Send this link via E-Mail
Help With This Screen