CONN RCPT WALL MNT 3POS W/SCKT - D3899920JA98SN - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920JA98SN
| Digi-Key Part Number | D3899920JA98SN-ND |
10 |
37.99800 |
Extended Price
379.98 |
| Manufacturer Part Number | D3899920JA98SN | |||
| Description | CONN RCPT WALL MNT 3POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920JA98SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | A98 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | A |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920JA98SN D3899920JA98SN |
D3899920JA98SN Specification Sheet
CONN RCPT WALL MNT 3POS W/SCKT - D3899920JA98SN (D3899920JA98SN-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920JA98SNCONN RCPT WALL MNT 3POS W/SCKT - D3899920JA98SN
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920JA98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JA98SN-ND.
CONN RCPT WALL MNT 3POS W/SCKT - D3899920FA98SB
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920FA98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98SB-ND.
CONN RCPT WALL MNT 3POS W/SCKT - D3899920FA98SN
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920FA98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98SN-ND.
CONN RCPT WALL MNT 3POS W/SCKT - D3899920KA98SN
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920KA98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920KA98SN-ND.
CONN RCPT WALL MNT 3POS W/SCKT - D3899920MA98JN
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920MA98JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MA98JN-ND.
CONN RCPT WALL MNT 3POS W/SCKT - D3899920WA98SA
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920WA98SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WA98SA-ND.
CONN RCPT WALL MNT 3POS W/SCKT - D3899920WA98SB
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920WA98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WA98SB-ND.
CONN RCPT WALL MNT 3POS W/SCKT - MS3110E123S
Order 'conn rcpt wall mnt 3pos w/sckt - MS3110E123S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3110E123S-ND.
CONN RCPT WALL MNT 3POS W/SCKT - MS3110F83S
Order 'conn rcpt wall mnt 3pos w/sckt - MS3110F83S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3110F83S-ND.
CONN RCPT WALL MT 3POS W/SCKT - 85100E123S50
Order 'conn rcpt wall mt 3pos w/sckt - 85100E123S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85100E123S50-ND.
CONN RCPT WALL MT 3POS W/SCKT - 85100EC83S50
Order 'conn rcpt wall mt 3pos w/sckt - 85100EC83S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85100EC83S50-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SA
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SA-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SB
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SB-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SD
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SD-ND.
CONN RCPT WALL MNT 3POS W/PIN - D3899920FA98PA
Order 'conn rcpt wall mnt 3pos w/pin - D3899920FA98PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98PA-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920JA98SN
Send this link via E-Mail
Help With This Screen
