CONN RCPT WALL MNT 46POS W/PIN - D3899920FJ46PA - Connectors
| Digi-Key Part Number | D3899920FJ46PA-ND |
1 |
131.33000 |
Extended Price
131.33 |
| Manufacturer Part Number | D3899920FJ46PA | |||
| Description | CONN RCPT WALL MNT 46POS W/PIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920FJ46PA |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | J46 |
| Series | D38999 |
| Contact Type | Crimp |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 46 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920FJ46PA D3899920FJ46PA |
D3899920FJ46PA Specification Sheet
CONN RCPT WALL MNT 46POS W/PIN - D3899920FJ46PA (D3899920FJ46PA-ND) - Connectors
Related parts Connectors :CONN RCPT WALL MNT 46POS W/PIN - D3899920FJ46PA
Order 'conn rcpt wall mnt 46pos w/pin - D3899920FJ46PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FJ46PA-ND.
CONN RCPT WALL MNT 46POS W/PIN - D3899920FJ46PB
Order 'conn rcpt wall mnt 46pos w/pin - D3899920FJ46PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FJ46PB-ND.
CONN RCPT WALL MNT 46POS W/PIN - D3899920FJ46PN
Order 'conn rcpt wall mnt 46pos w/pin - D3899920FJ46PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FJ46PN-ND.
CONN RCPT WALL MNT 46POS W/PIN - D3899920WJ46PA
Order 'conn rcpt wall mnt 46pos w/pin - D3899920WJ46PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WJ46PA-ND.
CONN RCPT WALL MNT 46POS W/PIN - D3899920WJ46PN
Order 'conn rcpt wall mnt 46pos w/pin - D3899920WJ46PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WJ46PN-ND.
CONN RCPT WALL MNT 6POS W/PIN - D3899920FA35PB
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PB-ND.
CONN RCPT WALL MNT 6POS W/PIN - D3899920FA35PD
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PD-ND.
CONN RCPT WALL MNT 6POS W/PIN - D3899920FA35PE
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PE' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PE-ND.
CONN RCPT WALL MNT 3POS W/PIN - D3899920FA98PA
Order 'conn rcpt wall mnt 3pos w/pin - D3899920FA98PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98PA-ND.
CONN RCPT WALL MNT 3POS W/PIN - D3899920FA98PB
Order 'conn rcpt wall mnt 3pos w/pin - D3899920FA98PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98PB-ND.
CONN RCPT WALL MNT 3POS W/PIN - D3899920FA98PD
Order 'conn rcpt wall mnt 3pos w/pin - D3899920FA98PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98PD-ND.
CONN RCPT WALL MNT 13POS W/PIN - D3899920FB35PA
Order 'conn rcpt wall mnt 13pos w/pin - D3899920FB35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35PA-ND.
CONN RCPT WALL MNT 13POS W/PIN - D3899920FB35PB
Order 'conn rcpt wall mnt 13pos w/pin - D3899920FB35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35PB-ND.
CONN RCPT WALL MNT 13POS W/PIN - D3899920FB35PC
Order 'conn rcpt wall mnt 13pos w/pin - D3899920FB35PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB35PC-ND.
CONN RCPT WALL MNT 4POS W/PIN - D3899920FB4PA
Order 'conn rcpt wall mnt 4pos w/pin - D3899920FB4PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB4PA-ND.
Send this link via E-Mail
Help With This Screen