SWITCH DPDT SOLDER LUG RED/RED - D16EER12HREDRED
| Digi-Key Part Number | D16EER12HREDRED-ND |
4 |
44.43000 |
Extended Price
177.72 |
| Manufacturer Part Number | D16EER12HREDRED | |||
| Description | SWITCH DPDT SOLDER LUG RED/RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D16EER12HREDRED |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | DPDT |
| Contact Rating @ Voltage | 8A @ 125VAC |
| Illumination Type, Color | LED, Red |
| Illumination Voltage | 6 VDC |
| Mounting Type | Panel Mount |
| Switch Function | On-On |
| Termination Style | Solder Lug |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D16EER12HREDRED D16EER12HREDRED |
D16EER12HREDRED Specification Sheet
SWITCH DPDT SOLDER LUG RED/RED - D16EER12HREDRED (D16EER12HREDRED-ND)
Related parts :SWITCH DPDT SOLDER LUG RED/RED - D16EER12HREDRED
Order 'switch dpdt solder lug red/red - D16EER12HREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number D16EER12HREDRED-ND.
SWITCH DPDT SOLDER LUG RED/RED - D16EER2JREDRED
Order 'switch dpdt solder lug red/red - D16EER2JREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number D16EER2JREDRED-ND.
SWITCH DPDT SOLDER LUG RED/RED - D16EES12JREDRED
Order 'switch dpdt solder lug red/red - D16EES12JREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number D16EES12JREDRED-ND.
SWITCH DPDT SOLDER LUG RED/RED - D16OAR12KREDRED
Order 'switch dpdt solder lug red/red - D16OAR12KREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number D16OAR12KREDRED-ND.
SWITCH DPDT SOLDER LUG RED/RED - D16OAR2KREDRED
Order 'switch dpdt solder lug red/red - D16OAR2KREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number D16OAR2KREDRED-ND.
SWITCH DPDT SOLDER LUG RED LENS - D16EER20RED
Order 'switch dpdt solder lug red lens - D16EER20RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number D16EER20RED-ND.
SWITCH DPDT SOLDER LUG RED LENS - D16OAR120RED
Order 'switch dpdt solder lug red lens - D16OAR120RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number D16OAR120RED-ND.
SWITCH DPDT SOLDER LUG RED LENS - D16OAR20RED
Order 'switch dpdt solder lug red lens - D16OAR20RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number D16OAR20RED-ND.
SWITCH DPDT SOLDER LUG ILLUM RED - D16EES12NRED
Order 'switch dpdt solder lug illum red - D16EES12NRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number D16EES12NRED-ND.
SWITCH SPDT SOLDER LUG RED/RED - D16EER11GREDRED
Order 'switch spdt solder lug red/red - D16EER11GREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number D16EER11GREDRED-ND.
SWITCH SPDT SOLDER LUG RED/RED - D16EER11HREDRED
Order 'switch spdt solder lug red/red - D16EER11HREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number D16EER11HREDRED-ND.
SWITCH SPDT SOLDER LUG RED/RED - D16EER11JREDRED
Order 'switch spdt solder lug red/red - D16EER11JREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number D16EER11JREDRED-ND.
SWITCH 3PDT SOLDER LUG RED/RED - D16EER13FREDRED
Order 'switch 3pdt solder lug red/red - D16EER13FREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number D16EER13FREDRED-ND.
SWITCH SPDT SOLDER LUG RED/RED - D16EER1JREDRED
Order 'switch spdt solder lug red/red - D16EER1JREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number D16EER1JREDRED-ND.
SWITCH 3PDT SOLDER LUG RED/RED - D16EET13KREDRED
Order 'switch 3pdt solder lug red/red - D16EET13KREDRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number D16EET13KREDRED-ND.
Send this link via E-Mail
Help With This Screen
