DISPLAY VFD DOT MAT 2X20 5MM - D0220SD-35-4002FN - Optoelectronics
| Digi-Key Part Number | D0220SD-35-4002FN-ND |
100 |
23.50000 |
Extended Price
2350.00 |
| Manufacturer Part Number | D0220SD-35-4002FN | |||
| Description | DISPLAY VFD DOT MAT 2X20 5MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D0220SD-35-4002FN |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Character Size | 5.00mm H x 3.50mm W |
| Format | 5 x 7 Dots |
| Display Format | 20 x 2 |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | - |
| Viewing Area | - |
| Display Type | Character |
| Number of Dots | - |
| Outline L x W x H | 125.00mm x 35.00mm x 7.80mm |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D0220SD 35 4002FN D0220SD354002FN |
D0220SD-35-4002FN Specification Sheet
DISPLAY VFD DOT MAT 2X20 5MM - D0220SD-35-4002FN (D0220SD-35-4002FN-ND) - Optoelectronics
Related parts Optoelectronics :DISPLAY VFD DOT MAT 2X20 5MM - D0220SD-35-4002FN
Order 'display vfd dot mat 2x20 5mm - D0220SD-35-4002FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0220SD-35-4002FN-ND.
DISPLAY VFD DOT MAT 2X20 11.2MM - D0220LD-48-4002F
Order 'display vfd dot mat 2x20 11.2mm - D0220LD-48-4002F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0220LD-48-4002F-ND.
DISPLAY VFD DOT MAT 2X20 10.5MM - D0220MD-48-4001F
Order 'display vfd dot mat 2x20 10.5mm - D0220MD-48-4001F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0220MD-48-4001F-ND.
DISPLAY VFD DOT MAT 4X20 5MM - D0420SD-42-2001FN
Order 'display vfd dot mat 4x20 5mm - D0420SD-42-2001FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0420SD-42-2001FN-ND.
DISPLAY VFD DOT MAT 4X20 5MM - D0420SD-53-4001F
Order 'display vfd dot mat 4x20 5mm - D0420SD-53-4001F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0420SD-53-4001F-ND.
DISPLAY VFD DOT MAT 1X20 4.9MM - D0120SD-20-2004F
Order 'display vfd dot mat 1x20 4.9mm - D0120SD-20-2004F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0120SD-20-2004F-ND.
DISPLAY VFD CUST ELEVATOR - C-40-1405
Order 'display vfd cust elevator - C-40-1405' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-40-1405-ND.
DISPLAY VFD ALPHA 1X16 5MM - D0116SY-20-1601FB
Order 'display vfd alpha 1x16 5mm - D0116SY-20-1601FB' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0116SY-20-1601FB-ND.
DISPLAY VFD CUST AUDIO - C-20-1003FN
Order 'display vfd cust audio - C-20-1003FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-20-1003FN-ND.
DISPLAY VFD CUST AUDIO - C-22-0501NA
Order 'display vfd cust audio - C-22-0501NA' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-22-0501NA-ND.
DISPLAY VFD CUST AUTOMOTIVE - C-25-0104
Order 'display vfd cust automotive - C-25-0104' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-25-0104-ND.
DISPLAY VFD CUSTOM DVD - C-25-0629
Order 'display vfd custom dvd - C-25-0629' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-25-0629-ND.
DISPLAY VFD CUSTOM DVD - C-28-0704
Order 'display vfd custom dvd - C-28-0704' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-28-0704-ND.
DISPLAY VFD CUST AUDIO - C-29-1002FN
Order 'display vfd cust audio - C-29-1002FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-29-1002FN-ND.
DISPLAY VFD CUST SCALES 6.5MM - C-33-0801N
Order 'display vfd cust scales 6.5mm - C-33-0801N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-33-0801N-ND.
Send this link via E-Mail
Help With This Screen
