DISPLAY VFD DOT MAT 2X20 10.5MM - D0220MD-48-4001F
| Digi-Key Part Number | D0220MD-48-4001F-ND |
1000 |
41.50008 |
Extended Price
41500.08 |
| Manufacturer Part Number | D0220MD-48-4001F | |||
| Description | DISPLAY VFD DOT MAT 2X20 10.5MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D0220MD-48-4001F |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Character Size | 10.50mm H x 5.50mm W |
| Format | 5 x 7 Dots |
| Display Format | 20 x 2 |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Supply | - |
| Viewing Area | - |
| Display Type | Character |
| Number of Dots | - |
| Outline L x W x H | 175.00mm x 48.30mm x 10.50mm |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D0220MD 48 4001F D0220MD484001F |
D0220MD-48-4001F Specification Sheet
DISPLAY VFD DOT MAT 2X20 10.5MM - D0220MD-48-4001F (D0220MD-48-4001F-ND)
Related parts :DISPLAY VFD DOT MAT 2X20 10.5MM - D0220MD-48-4001F
Order 'display vfd dot mat 2x20 10.5mm - D0220MD-48-4001F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0220MD-48-4001F-ND.
DISPLAY VFD DOT MAT 2X20 11.2MM - D0220LD-48-4002F
Order 'display vfd dot mat 2x20 11.2mm - D0220LD-48-4002F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0220LD-48-4002F-ND.
DISPLAY VFD DOT MAT 2X20 5MM - D0220SD-35-4002FN
Order 'display vfd dot mat 2x20 5mm - D0220SD-35-4002FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0220SD-35-4002FN-ND.
DISPLAY VFD DOT MAT 4X20 5MM - D0420SD-53-4001F
Order 'display vfd dot mat 4x20 5mm - D0420SD-53-4001F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0420SD-53-4001F-ND.
DISPLAY VFD DOT MAT 1X20 4.9MM - D0120SD-20-2004F
Order 'display vfd dot mat 1x20 4.9mm - D0120SD-20-2004F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0120SD-20-2004F-ND.
DISPLAY VFD DOT MAT 4X20 5MM - D0420SD-42-2001FN
Order 'display vfd dot mat 4x20 5mm - D0420SD-42-2001FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0420SD-42-2001FN-ND.
MODULE VF CHAR 2X20 10.5MM - M0220MD-202LDAR2
Order 'module vf char 2x20 10.5mm - M0220MD-202LDAR2' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number M0220MD-202LDAR2-ND.
DISPLAY VFD CUST ELEVATOR - C-40-1405
Order 'display vfd cust elevator - C-40-1405' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-40-1405-ND.
VFD CUSTOM AUDIO DISP 10.5MM - C-29-1201
Order 'vfd custom audio disp 10.5mm - C-29-1201' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-29-1201-ND.
VFD CUSTOM AUDIO DISP 6.6MM - C-29-1403F
Order 'vfd custom audio disp 6.6mm - C-29-1403F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-29-1403F-ND.
VFD CUSTOM AUDIO DISP 7.2MM - C-33-1606F
Order 'vfd custom audio disp 7.2mm - C-33-1606F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-33-1606F-ND.
MODULE VF CHAR 2X20 8.95MM - M0220MD-202MDAR1-1
Order 'module vf char 2x20 8.95mm - M0220MD-202MDAR1-1' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number M0220MD-202MDAR1-1-ND.
MODULE VF CHAR 2X20 8.95MM - M0220MD-202MDAR1-3
Order 'module vf char 2x20 8.95mm - M0220MD-202MDAR1-3' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number M0220MD-202MDAR1-3-ND.
MODULE VF CHAR 2X20 5.34MM - M0220SD-202SDAR1-1G
Order 'module vf char 2x20 5.34mm - M0220SD-202SDAR1-1G' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number M0220SD-202SDAR1-1G-ND.
MODULE VF CHAR 2X20 5.34MM - M0220SD-202SDAR1
Order 'module vf char 2x20 5.34mm - M0220SD-202SDAR1' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number M0220SD-202SDAR1-ND.
Send this link via E-Mail
Help With This Screen
