DISPLAY VFD ALPHA 1X20 6.5MM - D0120MY-A1H - Optoelectronics
| Digi-Key Part Number | D0120MY-A1H-ND |
1 5 |
7.20000 6.76800 |
Extended Price
7.20 33.84 |
| Manufacturer Part Number | D0120MY-A1H | |||
| Description | DISPLAY VFD ALPHA 1X20 6.5MM | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D0120MY-A1H |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Character Size | 6.50mm H x 3.00mm W |
| Format | - |
| Display Format | 20 x 1 |
| Operating Temperature | - |
| Voltage - Supply | - |
| Viewing Area | 106.00mm L x 6.50mm W |
| Display Type | Character |
| Number of Dots | - |
| Outline L x W x H | 134.00mm x 20.50mm x 6.50mm |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D0120MY A1H D0120MYA1H |
D0120MY-A1H Specification Sheet
DISPLAY VFD ALPHA 1X20 6.5MM - D0120MY-A1H (D0120MY-A1H-ND) - Optoelectronics
Related parts Optoelectronics :DISPLAY VFD ALPHA 1X20 6.5MM - D0120MY-A1H
Order 'display vfd alpha 1x20 6.5mm - D0120MY-A1H' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0120MY-A1H-ND.
VFD ALPHA DISP 1X20 6.5MM - D0120MY-20-2002
Order 'vfd alpha disp 1x20 6.5mm - D0120MY-20-2002' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0120MY-20-2002-ND.
DISPLAY VFD CUST SCALES 6.5MM - C-33-0801N
Order 'display vfd cust scales 6.5mm - C-33-0801N' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-33-0801N-ND.
DISPLAY VFD ALPHA 1X16 5MM - D0116SY-20-1601FB
Order 'display vfd alpha 1x16 5mm - D0116SY-20-1601FB' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0116SY-20-1601FB-ND.
VFD ALPHA DISP 1X20 11MM - D0120MY-29-2001
Order 'vfd alpha disp 1x20 11mm - D0120MY-29-2001' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0120MY-29-2001-ND.
DISPLAY VFD DOT MAT 1X20 4.9MM - D0120SD-20-2004F
Order 'display vfd dot mat 1x20 4.9mm - D0120SD-20-2004F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0120SD-20-2004F-ND.
DISPLAY VFD DOT MAT 2X20 11.2MM - D0220LD-48-4002F
Order 'display vfd dot mat 2x20 11.2mm - D0220LD-48-4002F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0220LD-48-4002F-ND.
DISPLAY VFD DOT MAT 2X20 10.5MM - D0220MD-48-4001F
Order 'display vfd dot mat 2x20 10.5mm - D0220MD-48-4001F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0220MD-48-4001F-ND.
DISPLAY VFD DOT MAT 2X20 5MM - D0220SD-35-4002FN
Order 'display vfd dot mat 2x20 5mm - D0220SD-35-4002FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0220SD-35-4002FN-ND.
DISPLAY VFD DOT MAT 4X20 5MM - D0420SD-42-2001FN
Order 'display vfd dot mat 4x20 5mm - D0420SD-42-2001FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0420SD-42-2001FN-ND.
DISPLAY VFD DOT MAT 4X20 5MM - D0420SD-53-4001F
Order 'display vfd dot mat 4x20 5mm - D0420SD-53-4001F' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0420SD-53-4001F-ND.
VFD ALPHA DISP 1X16 14MM - D0116LY-29-1603
Order 'vfd alpha disp 1x16 14mm - D0116LY-29-1603' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number D0116LY-29-1603-ND.
DISPLAY VFD CUST AUDIO - C-20-1003FN
Order 'display vfd cust audio - C-20-1003FN' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-20-1003FN-ND.
DISPLAY VFD CUST AUDIO - C-22-0501NA
Order 'display vfd cust audio - C-22-0501NA' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-22-0501NA-ND.
DISPLAY VFD CUST AUTOMOTIVE - C-25-0104
Order 'display vfd cust automotive - C-25-0104' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number C-25-0104-ND.
Send this link via E-Mail
Help With This Screen
